CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA7
| Digi-Key Part Number | SA055E104ZAA7-ND |
7500 |
.06100 |
Extended Price
457.50 |
| Manufacturer Part Number | SA055E104ZAA7 | |||
| Description | CAP CER .1UF 50V 80% Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA055E104ZAA7 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA055E104ZAA7 SA055E104ZAA7 |
SA055E104ZAA7 Specification Sheet
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA7 (SA055E104ZAA7-ND)
Related parts :CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA7
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAA7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC-LG
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-LG-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAM
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAM-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAN7
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAN7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAN7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAN-LG
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAN-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAN-LG-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZARC7
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZARC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZARC7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZARN7
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZARN7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZARN7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAR
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAR-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA205E104ZAA
Order 'cap cer .1uf 50v 80% z5u axial - SA205E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E104ZAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA7
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAA7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC-ND.
Send this link via E-Mail
Help With This Screen