CAP CER 10000PF 50V Z5U AXIAL - SA055E103ZAC7 - Capacitors
| Digi-Key Part Number | SA055E103ZAC7-ND |
15000 |
.06100 |
Extended Price
915.00 |
| Manufacturer Part Number | SA055E103ZAC7 | |||
| Description | CAP CER 10000PF 50V Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA055E103ZAC7 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA055E103ZAC7 SA055E103ZAC7 |
SA055E103ZAC7 Specification Sheet
CAP CER 10000PF 50V Z5U AXIAL - SA055E103ZAC7 (SA055E103ZAC7-ND) - Capacitors
Related parts Capacitors :CAP CER 10000PF 50V Z5U AXIAL - SA055E103ZAC7
Order 'cap cer 10000pf 50v z5u axial - SA055E103ZAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E103ZAC7-ND.
CAP CER 10000PF 50V Z5U AXIAL - MA105E103MAA
Order 'cap cer 10000pf 50v z5u axial - MA105E103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E103MAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - MA105E103ZAA
Order 'cap cer 10000pf 50v z5u axial - MA105E103ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E103ZAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - SA055E103MAA
Order 'cap cer 10000pf 50v z5u axial - SA055E103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E103MAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - SA055E103ZAA
Order 'cap cer 10000pf 50v z5u axial - SA055E103ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E103ZAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - SA105E103ZAA-LF
Order 'cap cer 10000pf 50v z5u axial - SA105E103ZAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E103ZAA-LF-ND.
CAP CER 10000PF 50V Z5U AXIAL - SA105E103ZAA
Order 'cap cer 10000pf 50v z5u axial - SA105E103ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E103ZAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - SA105E103ZAC
Order 'cap cer 10000pf 50v z5u axial - SA105E103ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E103ZAC-ND.
CAP CER 10000PF 50V Z5U AXIAL - SA105E103ZAC-SB
Order 'cap cer 10000pf 50v z5u axial - SA105E103ZAC-SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E103ZAC-SB-ND.
CAP CER 10000PF 50V Z5U AXIAL - SA105E103ZARC
Order 'cap cer 10000pf 50v z5u axial - SA105E103ZARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E103ZARC-ND.
CAP CER 10000PF 50V Z5U AXIAL - SA105E103ZAR
Order 'cap cer 10000pf 50v z5u axial - SA105E103ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E103ZAR-ND.
CAP CER 10000PF 50V 10% AXIAL - SA105C103KAA
Order 'cap cer 10000pf 50v 10% axial - SA105C103KAA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2432-1-ND.
CAP CER 10000PF 50V 10% AXIAL - SA105C103KAA
Order 'cap cer 10000pf 50v 10% axial - SA105C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2432-2-ND.
CAP CER 10000PF 50V 20% AXIAL - SA105E103MAA
Order 'cap cer 10000pf 50v 20% axial - SA105E103MAA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2439-1-ND.
CAP CER 10000PF 50V 20% AXIAL - SA105E103MAA
Order 'cap cer 10000pf 50v 20% axial - SA105E103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2439-2-ND.
Send this link via E-Mail
Help With This Screen