CONN EUROCARD RANG 78+2 POS PCB - 148411-5 - Connectors
| Digi-Key Part Number | 148411-5-ND |
1500 |
4.85945 |
Extended Price
7289.18 |
| Manufacturer Part Number | 148411-5 | |||
| Description | CONN EUROCARD RANG 78+2 POS PCB | |||
| Quantity Available | 395 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 148411-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Number of Rows | 3 |
| Style | M |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | 78 |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 80 (78 + 2 Power) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
148411 5 1484115 |
148411-5 Specification Sheet
CONN EUROCARD RANG 78+2 POS PCB - 148411-5 (148411-5-ND) - Connectors
Related parts Connectors :CONN EUROCARD RANG 78+2 POS PCB - 148411-5
Order 'conn eurocard rang 78+2 pos pcb - 148411-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148411-5-ND.
CONN EUROCARD RANG 78+2 POS PCB - 5148411-5
Order 'conn eurocard rang 78+2 pos pcb - 5148411-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148411-5-ND.
CONN EUROCARD RANG 60+4 POS PCB - 148412-5
Order 'conn eurocard rang 60+4 pos pcb - 148412-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148412-5-ND.
CONN EUROCARD RANG 60+4 POS PCB - 5148412-5
Order 'conn eurocard rang 60+4 pos pcb - 5148412-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148412-5-ND.
CONN RECEPT VERT 78+2POS DIN PCB - 5148417-5
Order 'conn recept vert 78+2pos din pcb - 5148417-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148417-5-ND.
CONN RECEPT VERT 78+2POS DIN PCB - 148417-5
Order 'conn recept vert 78+2pos din pcb - 148417-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148417-5-ND.
CONN RCPT CHAMP RTANG 20 POS PCB - 787653-2
Order 'conn rcpt champ rtang 20 pos pcb - 787653-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787653-2-ND.
CONN PLUG VERT MALE 225 POS PCB - 1-532433-2
Order 'conn plug vert male 225 pos pcb - 1-532433-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532433-2-ND.
CONN .100 JUMPER 19POS 2 INCHES - 6-1437187-5
Order 'conn .100 jumper 19pos 2 inches - 6-1437187-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437187-5-ND.
CONN RECEPT RT/A 144POS 2MM PCB - 536510-5
Order 'conn recept rt/a 144pos 2mm pcb - 536510-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536510-5-ND.
CONN RECEPT VERT 60+4POS DIN PCB - 148421-5
Order 'conn recept vert 60+4pos din pcb - 148421-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148421-5-ND.
CONN RECEPT VERT 60+4POS DIN PCB - 148422-5
Order 'conn recept vert 60+4pos din pcb - 148422-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148422-5-ND.
CONN RECEPT VERT 24+8POS DIN PCB - 5148384-5
Order 'conn recept vert 24+8pos din pcb - 5148384-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148384-5-ND.
CONN RECEPT VERT 60+4POS DIN PCB - 5148420-5
Order 'conn recept vert 60+4pos din pcb - 5148420-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148420-5-ND.
CONN DIN PLUG 64POS RT ANG PCB - 536052-5
Order 'conn din plug 64pos rt ang pcb - 536052-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1250-ND.
Send this link via E-Mail
Help With This Screen