CAP CER 12000PF 50V X7R AXIAL - SA055C123KAA - Capacitors
| Digi-Key Part Number | SA055C123KAA-ND |
7500 |
.17900 |
Extended Price
1342.50 |
| Manufacturer Part Number | SA055C123KAA | |||
| Description | CAP CER 12000PF 50V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA055C123KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.012µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA055C123KAA SA055C123KAA |
SA055C123KAA Specification Sheet
CAP CER 12000PF 50V X7R AXIAL - SA055C123KAA (SA055C123KAA-ND) - Capacitors
Related parts Capacitors :CAP CER 12000PF 50V X7R AXIAL - SA055C123KAA
Order 'cap cer 12000pf 50v x7r axial - SA055C123KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055C123KAA-ND.
CAP CER 12000PF 50V X7R AXIAL - SA105C123KAA
Order 'cap cer 12000pf 50v x7r axial - SA105C123KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C123KAA-ND.
CAP CER 12000PF 50V X7R AXIAL - SA105C123KAC
Order 'cap cer 12000pf 50v x7r axial - SA105C123KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C123KAC-ND.
CAP CER 12000PF 50V X7R AXIAL - SA105C123KAR
Order 'cap cer 12000pf 50v x7r axial - SA105C123KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C123KAR-ND.
CAP CER 12000PF 50V X7R AXIAL - SA105C123MAA
Order 'cap cer 12000pf 50v x7r axial - SA105C123MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C123MAA-ND.
CAP CER 1000PF 50V X7R AXIAL - MA105C102JAA
Order 'cap cer 1000pf 50v x7r axial - MA105C102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C102JAA-ND.
CAP CER 1000PF 50V X7R AXIAL - MA105C102KAA
Order 'cap cer 1000pf 50v x7r axial - MA105C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C102KAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103JAA-BULK
Order 'cap cer 10000pf 50v x7r axial - MA105C103JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103JAA-BULK-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103JAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103JAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103KAA-BULK
Order 'cap cer 10000pf 50v x7r axial - MA105C103KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103KAA-BULK-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103KAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103KAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103MAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103MAA-ND.
CAP CER 1500PF 50V X7R AXIAL - MA105C152KAA
Order 'cap cer 1500pf 50v x7r axial - MA105C152KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C152KAA-ND.
CAP CER 15000PF 50V X7R AXIAL - MA105C153JAA
Order 'cap cer 15000pf 50v x7r axial - MA105C153JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C153JAA-ND.
CAP CER 2200PF 50V X7R AXIAL - MA105C222KAA
Order 'cap cer 2200pf 50v x7r axial - MA105C222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C222KAA-ND.
Send this link via E-Mail
Help With This Screen