Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10000PF 50V X7R AXIAL - SA055C103KAC

Digi-Key Part Number SA055C103KAC-ND
Price Break
5000
Unit Price
.08100
Extended Price
405.00
Manufacturer Part NumberSA055C103KAC
DescriptionCAP CER 10000PF 50V X7R AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA055C103KAC
VendorAVX Corp.
CategoryCapacitors
Other Names SA055C103KAC
SA055C103KAC

SA055C103KAC Specification Sheet

Image of CAP CER 10000PF 50V X7R AXIAL - SA055C103KAC

CAP CER 10000PF 50V X7R AXIAL - SA055C103KAC (SA055C103KAC-ND)

Related parts:
CAP CER 10000PF 50V X7R AXIAL - SA055C103KAC
 Order 'cap cer 10000pf 50v x7r axial - SA055C103KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA055C103KAC-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103JAA
 Order 'cap cer 10000pf 50v x7r axial - MA105C103JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C103JAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103KAA
 Order 'cap cer 10000pf 50v x7r axial - MA105C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C103KAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103MAA
 Order 'cap cer 10000pf 50v x7r axial - MA105C103MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C103MAA-ND.
CAP CER 10000PF 50V X7R AXIAL - SA055C103KAA
 Order 'cap cer 10000pf 50v x7r axial - SA055C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA055C103KAA-ND.
CAP CER 10000PF 50V X7R AXIAL - SA105C103MAA
 Order 'cap cer 10000pf 50v x7r axial - SA105C103MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105C103MAA-ND.
CAP CER 10000PF 50V X7R AXIAL - SA105C103MAC
 Order 'cap cer 10000pf 50v x7r axial - SA105C103MAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105C103MAC-ND.
CAP CER 10000PF 50V X7R AXIAL - SA105C103MARC
 Order 'cap cer 10000pf 50v x7r axial - SA105C103MARC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105C103MARC-ND.
CAP CER 10000PF 50V X7R AXIAL - SA105C103MAR
 Order 'cap cer 10000pf 50v x7r axial - SA105C103MAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105C103MAR-ND.
CAP CER 10000PF 50V 10% AXIAL - SA105C103KAA
 Order 'cap cer 10000pf 50v 10% axial - SA105C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2432-1-ND.
CAP CER 10000PF 50V 10% AXIAL - SA105C103KAA
 Order 'cap cer 10000pf 50v 10% axial - SA105C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2432-2-ND.
CAP CER 10000PF 50V 20% AXIAL - SA105E103MAA
 Order 'cap cer 10000pf 50v 20% axial - SA105E103MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2439-1-ND.
CAP CER 10000PF 50V 20% AXIAL - SA105E103MAA
 Order 'cap cer 10000pf 50v 20% axial - SA105E103MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2439-2-ND.
CAP CER 10000PF 50V 10% AXIAL - SA105C103KAR
 Order 'cap cer 10000pf 50v 10% axial - SA105C103KAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3148-1-ND.
CAP CER 10000PF 50V 10% AXIAL - SA105C103KAR
 Order 'cap cer 10000pf 50v 10% axial - SA105C103KAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3148-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10000PF 50V X7R AXIAL - SA055C103KAA Next: CAP CER 10000PF 50V X7R AXIAL - SA105C103MAA