CAP CER 10000PF 50V X7R AXIAL - SA055C103KAA - Capacitors
| Digi-Key Part Number | SA055C103KAA-ND |
7500 |
.08100 |
Extended Price
607.50 |
| Manufacturer Part Number | SA055C103KAA | |||
| Description | CAP CER 10000PF 50V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA055C103KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA055C103KAA SA055C103KAA |
SA055C103KAA Specification Sheet
CAP CER 10000PF 50V X7R AXIAL - SA055C103KAA (SA055C103KAA-ND) - Capacitors
Related parts Capacitors :CAP CER 10000PF 50V X7R AXIAL - SA055C103KAA
Order 'cap cer 10000pf 50v x7r axial - SA055C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055C103KAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103JAA-BULK
Order 'cap cer 10000pf 50v x7r axial - MA105C103JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103JAA-BULK-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103JAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103JAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103KAA-BULK
Order 'cap cer 10000pf 50v x7r axial - MA105C103KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103KAA-BULK-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103KAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103KAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103MAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103MAA-ND.
CAP CER 10000PF 50V X7R AXIAL - SA055C103KAC
Order 'cap cer 10000pf 50v x7r axial - SA055C103KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055C103KAC-ND.
CAP CER 10000PF 50V X7R AXIAL - SA105C103MAA
Order 'cap cer 10000pf 50v x7r axial - SA105C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C103MAA-ND.
CAP CER 10000PF 50V X7R AXIAL - SA105C103MAC
Order 'cap cer 10000pf 50v x7r axial - SA105C103MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C103MAC-ND.
CAP CER 10000PF 50V X7R AXIAL - SA105C103MARC
Order 'cap cer 10000pf 50v x7r axial - SA105C103MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C103MARC-ND.
CAP CER 10000PF 50V X7R AXIAL - SA105C103MAR
Order 'cap cer 10000pf 50v x7r axial - SA105C103MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C103MAR-ND.
CAP CER 10000PF 50V 10% AXIAL - SA105C103KAA
Order 'cap cer 10000pf 50v 10% axial - SA105C103KAA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2432-1-ND.
CAP CER 10000PF 50V 10% AXIAL - SA105C103KAA
Order 'cap cer 10000pf 50v 10% axial - SA105C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2432-2-ND.
CAP CER 10000PF 50V 20% AXIAL - SA105E103MAA
Order 'cap cer 10000pf 50v 20% axial - SA105E103MAA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2439-1-ND.
CAP CER 10000PF 50V 20% AXIAL - SA105E103MAA
Order 'cap cer 10000pf 50v 20% axial - SA105E103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2439-2-ND.
Send this link via E-Mail
Help With This Screen