CAP CER 470PF 200V 10% X7R AXIAL - SA052C471KAC - Capacitors
470pF Ceramic Capacitor AVX Corporation Axial 200V SA052C471KAC
| Digi-Key Part Number | SA052C471KAC-ND |
5000 |
.08100 |
Extended Price
405.00 |
| Manufacturer Part Number | SA052C471KAC | |||
| Description | CAP CER 470PF 200V 10% X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 470pF Ceramic Capacitor AVX Corporation Axial 200V SA052C471KAC
| Technical/Catalog Information | SA052C471KAC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052C471KAC SA052C471KAC |
SA052C471KAC Specification Sheet
CAP CER 470PF 200V 10% X7R AXIAL - SA052C471KAC (SA052C471KAC-ND) - Capacitors
Related parts 470pF Ceramic Capacitor AVX Corporation Axial 200V SA052C471KACCAP CER 470PF 200V 10% X7R AXIAL - SA052C471KAC
Order 'cap cer 470pf 200v 10% x7r axial - SA052C471KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C471KAC-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA052C471KAA
Order 'cap cer 470pf 200v 10% x7r axial - SA052C471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C471KAA-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA102C471KAA
Order 'cap cer 470pf 200v 10% x7r axial - SA102C471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C471KAA-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA102C471KAC
Order 'cap cer 470pf 200v 10% x7r axial - SA102C471KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C471KAC-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA102C471KAK
Order 'cap cer 470pf 200v 10% x7r axial - SA102C471KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C471KAK-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA102C471KAR
Order 'cap cer 470pf 200v 10% x7r axial - SA102C471KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C471KAR-ND.
CAP CER 470PF 200V 10% X7R RAD - SR152C471KAA
Order 'cap cer 470pf 200v 10% x7r rad - SR152C471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C471KAA-ND.
CAP CER 470PF 200V 5% X7R AXIAL - SA102C471JAA
Order 'cap cer 470pf 200v 5% x7r axial - SA102C471JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C471JAA-ND.
CAP CER 470PF 200V 20% X7R AXIAL - SA102C471MAA
Order 'cap cer 470pf 200v 20% x7r axial - SA102C471MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C471MAA-ND.
CAP CER 470PF 200V 20% X7R AXIAL - SA102C471MAC
Order 'cap cer 470pf 200v 20% x7r axial - SA102C471MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C471MAC-ND.
CAP CER 470PF 200V 20% X7R AXIAL - SA102C471MAR
Order 'cap cer 470pf 200v 20% x7r axial - SA102C471MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C471MAR-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAA
Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAA-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAC-LG
Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAC-LG-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA052C331KAA
Order 'cap cer 330pf 200v 10% x7r axial - SA052C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C331KAA-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAA
Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KAA-ND.
Options for 470pF Ceramic Capacitor AVX Corporation Axial 200V SA052C471KAC
Send this link via E-Mail
Help With This Screen
