CONN RECEPT RTANG 96POS .100 DIN - 148220-9
| Digi-Key Part Number | 148220-9-ND |
840 |
2.80500 |
Extended Price
2356.20 |
| Manufacturer Part Number | 148220-9 | |||
| Description | CONN RECEPT RTANG 96POS .100 DIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 148220-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | Eurocard |
| Number of Rows | 3 |
| Style | R |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock, Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
148220 9 1482209 |
148220-9 Specification Sheet
CONN RECEPT RTANG 96POS .100 DIN - 148220-9 (148220-9-ND)
Related parts:CONN RECEPT RTANG 96POS .100 DIN - 148220-9
Order 'conn recept rtang 96pos .100 din - 148220-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148220-9-ND.
CONN RECEPT RTANG 96POS .100 DIN - 650895-5
Order 'conn recept rtang 96pos .100 din - 650895-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650895-5-ND.
CONN RECEPT RTANG 96POS .100 DIN - 650896-5
Order 'conn recept rtang 96pos .100 din - 650896-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650896-5-ND.
CONN RECEPT RTANG 96POS .100 DIN - 650995-5
Order 'conn recept rtang 96pos .100 din - 650995-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650995-5-ND.
CONN RECEPT RTANG 96POS .100 DIN - 148292-5
Order 'conn recept rtang 96pos .100 din - 148292-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148292-5-ND.
CONN RECEPT RTANG 48POS .100 DIN - 5650893-5
Order 'conn recept rtang 48pos .100 din - 5650893-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5650893-5-ND.
CONN RECEPT RTANG 64POS .100 DIN - 650870-5
Order 'conn recept rtang 64pos .100 din - 650870-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650870-5-ND.
CONN RECEPT RTANG 48POS .100 DIN - 650893-5
Order 'conn recept rtang 48pos .100 din - 650893-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650893-5-ND.
CONN RECEPT VERT 32POS .100 DIN - 650864-5
Order 'conn recept vert 32pos .100 din - 650864-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650864-5-ND.
CONN RECEPT RTANG 6 POS DIN - 9-211509-0
Order 'conn recept rtang 6 pos din - 9-211509-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-211509-0-ND.
CONN RECEPT RTANG 6 POS DIN - 211509-1
Order 'conn recept rtang 6 pos din - 211509-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211509-1-ND.
CONN RECEPT RTANG 8 POS DIN - 211511-1
Order 'conn recept rtang 8 pos din - 211511-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211511-1-ND.
CONN RECEPT RTANG 7 POS DIN - 212046-1
Order 'conn recept rtang 7 pos din - 212046-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 212046-1-ND.
CONN RECEPT RTANG 8 POS DIN - 5211511-1
Order 'conn recept rtang 8 pos din - 5211511-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5211511-1-ND.
CONN RECEPT RTANG 96POS GOLD PCB - 533268-3
Order 'conn recept rtang 96pos gold pcb - 533268-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533268-3-ND.
Send this link via E-Mail
Help With This Screen