Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAC-LG

Digi-Key Part Number SA052C221KAC-LG-ND
Price Break
5000
Unit Price
.08100
Extended Price
405.00
Manufacturer Part NumberSA052C221KAC-LG
DescriptionCAP CER 220PF 200V 10% X7R AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA052C221KAC-LG
VendorAVX Corp.
CategoryCapacitors
Other Names SA052C221KAC LG
SA052C221KACLG

SA052C221KAC-LG Specification Sheet

Image of CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAC-LG

CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAC-LG (SA052C221KAC-LG-ND)

Related parts:
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAC-LG
 Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAC-LG' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052C221KAC-LG-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAA
 Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052C221KAA-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAA
 Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221KAA-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAC
 Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221KAC-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KARC
 Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KARC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221KARC-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAR
 Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221KAR-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG
 Order 'cap cer 100pf 200v 10% np0 axial - SA052A101KAC-LG' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A101KAC-LG-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA052C331KAA
 Order 'cap cer 330pf 200v 10% x7r axial - SA052C331KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052C331KAA-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA052C471KAA
 Order 'cap cer 470pf 200v 10% x7r axial - SA052C471KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052C471KAA-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA052C471KAC
 Order 'cap cer 470pf 200v 10% x7r axial - SA052C471KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052C471KAC-ND.
CAP CER 220PF 100V 10% X7R AXIAL - SA101C221KAA
 Order 'cap cer 220pf 100v 10% x7r axial - SA101C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C221KAA-ND.
CAP CER 220PF 200V 10% NP0 AXIAL - SA102A221KAA
 Order 'cap cer 220pf 200v 10% np0 axial - SA102A221KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A221KAA-ND.
CAP CER 220PF 200V 5% X7R AXIAL - SA102C221JAA
 Order 'cap cer 220pf 200v 5% x7r axial - SA102C221JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221JAA-ND.
CAP CER 220PF 200V 5% X7R AXIAL - SA102C221JAR
 Order 'cap cer 220pf 200v 5% x7r axial - SA102C221JAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221JAR-ND.
CAP CER 220PF 200V 20% X7R AXIAL - SA102C221MAA
 Order 'cap cer 220pf 200v 20% x7r axial - SA102C221MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221MAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAA Next: CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAA