Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAA - Capacitors

Digi-Key Part Number SA052C221KAA-ND
Price Break
7500
Unit Price
.08100
Extended Price
607.50
Manufacturer Part NumberSA052C221KAA
DescriptionCAP CER 220PF 200V 10% X7R AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA052C221KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated 200V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA052C221KAA
SA052C221KAA

SA052C221KAA Specification Sheet

Image of CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAA

CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAA (SA052C221KAA-ND) - Capacitors

Related parts Capacitors :
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAA
 Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAA-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAC-LG
 Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAC-LG-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAA
 Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KAA-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAC
 Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KAC-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KARC
 Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KARC-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAR
 Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KAR-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA052C331KAA
 Order 'cap cer 330pf 200v 10% x7r axial - SA052C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C331KAA-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA052C471KAA
 Order 'cap cer 470pf 200v 10% x7r axial - SA052C471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C471KAA-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA052C471KAC
 Order 'cap cer 470pf 200v 10% x7r axial - SA052C471KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C471KAC-ND.
CAP CER 220PF 100V 10% X7R AXIAL - SA101C221KAA
 Order 'cap cer 220pf 100v 10% x7r axial - SA101C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C221KAA-ND.
CAP CER 220PF 200V 10% NP0 AXIAL - SA102A221KAA
 Order 'cap cer 220pf 200v 10% np0 axial - SA102A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A221KAA-ND.
CAP CER 220PF 200V 5% X7R AXIAL - SA102C221JAA
 Order 'cap cer 220pf 200v 5% x7r axial - SA102C221JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221JAA-ND.
CAP CER 220PF 200V 5% X7R AXIAL - SA102C221JAR
 Order 'cap cer 220pf 200v 5% x7r axial - SA102C221JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221JAR-ND.
CAP CER 220PF 200V 20% X7R AXIAL - SA102C221MAA
 Order 'cap cer 220pf 200v 20% x7r axial - SA102C221MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221MAA-ND.
CAP CER 270PF 200V 10% X7R AXIAL - SA102C271KAA
 Order 'cap cer 270pf 200v 10% x7r axial - SA102C271KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C271KAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 220PF 200V 10% NP0 RAD - SR152A221KAATR2 Next: CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAC-LG