CAP CER 8.2PF 200V NP0 AXIAL - SA052A8R2DAA - Capacitors
| Digi-Key Part Number | SA052A8R2DAA-ND |
7500 |
.36200 |
Extended Price
2715.00 |
| Manufacturer Part Number | SA052A8R2DAA | |||
| Description | CAP CER 8.2PF 200V NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA052A8R2DAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 8.2pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.5pF |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052A8R2DAA SA052A8R2DAA |
SA052A8R2DAA Specification Sheet
CAP CER 8.2PF 200V NP0 AXIAL - SA052A8R2DAA (SA052A8R2DAA-ND) - Capacitors
Related parts Capacitors :CAP CER 8.2PF 200V NP0 AXIAL - SA052A8R2DAA
Order 'cap cer 8.2pf 200v np0 axial - SA052A8R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A8R2DAA-ND.
CAP CER 8.2PF 200V NP0 AXIAL - SA052A8R2CAA
Order 'cap cer 8.2pf 200v np0 axial - SA052A8R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A8R2CAA-ND.
CAP CER 8.2PF 200V NP0 AXIAL - SA102A8R2CAA
Order 'cap cer 8.2pf 200v np0 axial - SA102A8R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A8R2CAA-ND.
CAP CER 8.2PF 200V NP0 AXIAL - SA102A8R2DAA
Order 'cap cer 8.2pf 200v np0 axial - SA102A8R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A8R2DAA-ND.
CAP CER 8.2PF 200V NP0 AXIAL - SA102A8R2DAC
Order 'cap cer 8.2pf 200v np0 axial - SA102A8R2DAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A8R2DAC-ND.
CAP CER 8.2PF 200V NP0 AXIAL - SA102A8R2DAR
Order 'cap cer 8.2pf 200v np0 axial - SA102A8R2DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A8R2DAR-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA052A820JAA
Order 'cap cer 82pf 200v 5% np0 axial - SA052A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A820JAA-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA052A820JAC
Order 'cap cer 82pf 200v 5% np0 axial - SA052A820JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A820JAC-ND.
CAP CER 82PF 200V 1% NP0 AXIAL - SA102A820FAA
Order 'cap cer 82pf 200v 1% np0 axial - SA102A820FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820FAA-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAA
Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JAA-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAC
Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JAC-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JARC
Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JARC-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAR
Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JAR-ND.
CAP CER 82PF 200V 10% NP0 AXIAL - SA102A820KAA
Order 'cap cer 82pf 200v 10% np0 axial - SA102A820KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820KAA-ND.
CAP CER 8.2PF 100V NP0 AXIAL - MA101A8R2DAA-BULK
Order 'cap cer 8.2pf 100v np0 axial - MA101A8R2DAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A8R2DAA-BULK-ND.
Send this link via E-Mail
Help With This Screen
