8.2pF Ceramic Capacitor AVX Corporation Axial 200V SA052A8R2CAA
CAP CER 8.2PF 200V NP0 AXIAL - SA052A8R2CAA - Capacitors
| Digi-Key Part Number | SA052A8R2CAA-ND |
7500 |
.80500 |
Extended Price
6037.50 |
| Manufacturer Part Number | SA052A8R2CAA | |||
| Description | CAP CER 8.2PF 200V NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 8.2pF Ceramic Capacitor AVX Corporation Axial 200V SA052A8R2CAA
| Technical/Catalog Information | SA052A8R2CAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 8.2pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.25pF |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052A8R2CAA SA052A8R2CAA |
SA052A8R2CAA Specification Sheet
CAP CER 8.2PF 200V NP0 AXIAL - SA052A8R2CAA (SA052A8R2CAA-ND) - Capacitors
Related parts 8.2pF Ceramic Capacitor AVX Corporation Axial 200V SA052A8R2CAA8.2pF Ceramic Capacitor AVX Corporation Axial 200V SA052A8R2CAA
Order 'cap cer 8.2pf 200v np0 axial - SA052A8R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A8R2CAA-ND.
8.2pF Ceramic Capacitor AVX Corporation Axial 200V SA052A8R2DAA
Order 'cap cer 8.2pf 200v np0 axial - SA052A8R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A8R2DAA-ND.
8.2pF Ceramic Capacitor AVX Corporation Axial 200V SA102A8R2CAA
Order 'cap cer 8.2pf 200v np0 axial - SA102A8R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A8R2CAA-ND.
8.2pF Ceramic Capacitor AVX Corporation Axial 200V SA102A8R2DAA
Order 'cap cer 8.2pf 200v np0 axial - SA102A8R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A8R2DAA-ND.
8.2pF Ceramic Capacitor AVX Corporation Axial 200V SA102A8R2DAC
Order 'cap cer 8.2pf 200v np0 axial - SA102A8R2DAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A8R2DAC-ND.
8.2pF Ceramic Capacitor AVX Corporation Axial 200V SA102A8R2DAR
Order 'cap cer 8.2pf 200v np0 axial - SA102A8R2DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A8R2DAR-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA052A820JAA
Order 'cap cer 82pf 200v 5% np0 axial - SA052A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A820JAA-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA052A820JAC
Order 'cap cer 82pf 200v 5% np0 axial - SA052A820JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A820JAC-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820FAA
Order 'cap cer 82pf 200v 1% np0 axial - SA102A820FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820FAA-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820JAA
Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JAA-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820JAC
Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JAC-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820JARC
Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JARC-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820JAR
Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JAR-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820KAA
Order 'cap cer 82pf 200v 10% np0 axial - SA102A820KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820KAA-ND.
8.2pF Ceramic Capacitor AVX Corporation Axial 100V MA101A8R2DAA-BULK
Order 'cap cer 8.2pf 100v np0 axial - MA101A8R2DAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A8R2DAA-BULK-ND.
Options for 8.2pF Ceramic Capacitor AVX Corporation Axial 200V SA052A8R2CAA
Send this link via E-Mail
Help With This Screen
