82pF Ceramic Capacitor AVX Corporation Axial 200V SA052A820JAA
CAP CER 82PF 200V 5% NP0 AXIAL - SA052A820JAA - Capacitors
| Digi-Key Part Number | SA052A820JAA-ND |
7500 |
.09100 |
Extended Price
682.50 |
| Manufacturer Part Number | SA052A820JAA | |||
| Description | CAP CER 82PF 200V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 82pF Ceramic Capacitor AVX Corporation Axial 200V SA052A820JAA
| Technical/Catalog Information | SA052A820JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 82pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052A820JAA SA052A820JAA |
SA052A820JAA Specification Sheet
CAP CER 82PF 200V 5% NP0 AXIAL - SA052A820JAA (SA052A820JAA-ND) - Capacitors
Related parts 82pF Ceramic Capacitor AVX Corporation Axial 200V SA052A820JAA82pF Ceramic Capacitor AVX Corporation Axial 200V SA052A820JAA
Order 'cap cer 82pf 200v 5% np0 axial - SA052A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A820JAA-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA052A820JAC
Order 'cap cer 82pf 200v 5% np0 axial - SA052A820JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A820JAC-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820JAA
Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JAA-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820JAC
Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JAC-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820JARC
Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JARC-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820JAR
Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JAR-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V MR042A820JAA
Order 'cap cer 82pf 200v 5% np0 radial - MR042A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820JAA
Order 'cap cer 82pf 200v 5% np0 radial - SR152A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820JAA-ND.
82pF Ceramic Capacitor AVX Corporation Radial 200V SR152A820JAATR1
Order 'cap cer 82pf 200v 5% np0 radial - SR152A820JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A820JAATR1-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820FAA
Order 'cap cer 82pf 200v 1% np0 axial - SA102A820FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820FAA-ND.
82pF Ceramic Capacitor AVX Corporation Axial 200V SA102A820KAA
Order 'cap cer 82pf 200v 10% np0 axial - SA102A820KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820KAA-ND.
82pF Ceramic Capacitor AVX Corporation Axial 100V MA101A820JAA
Order 'cap cer 82pf 100v 5% np0 axial - MA101A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A820JAA-ND.
10pF Ceramic Capacitor AVX Corporation Axial 200V SA052A100JAA
Order 'cap cer 10pf 200v 5% np0 axial - SA052A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101JAA
Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101JAC
Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.
Options for 82pF Ceramic Capacitor AVX Corporation Axial 200V SA052A820JAA
Send this link via E-Mail
Help With This Screen
