CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAA
| Digi-Key Part Number | SA052A470JAA-ND |
7500 |
.09100 |
Extended Price
682.50 |
| Manufacturer Part Number | SA052A470JAA | |||
| Description | CAP CER 47PF 200V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA052A470JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052A470JAA SA052A470JAA |
SA052A470JAA Specification Sheet
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAA (SA052A470JAA-ND)
Related parts :CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAA
Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470JAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAC
Order 'cap cer 47pf 200v 5% np0 axial - SA052A470JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470JAC-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAA-FYR
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAA-FYR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAA-FYR-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAA
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAC
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAC-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAK
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAK-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAN
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAN-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JARC
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JARC-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5203-2-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JARN
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JARN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JARN-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR-QUA
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAR-QUA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAR-QUA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR
Order 'cap cer 47pf 200v 5% np0 axial - SA102A470JAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5203-1-ND.
CAP CER 47PF 100V 5% NP0 AXIAL - MA101A470JAA-BULK
Order 'cap cer 47pf 100v 5% np0 axial - MA101A470JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A470JAA-BULK-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
Order 'cap cer 10pf 200v 5% np0 axial - SA052A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
Send this link via E-Mail
Help With This Screen