Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

064 EURO TYP C RECP 13MM ASSY - 148167-5 - Connectors

Digi-Key Part Number 148167-5-ND
Price Break
900
Unit Price
2.92500
Extended Price
2632.50
Manufacturer Part Number148167-5
Description064 EURO TYP C RECP 13MM ASSY
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information148167-5
VendorTyco Electronics Amp
CategoryConnectors
Connector TypeReceptacle, Female Socket
Number of Rows3
StyleC
Mounting TypeThrough Hole
FeaturesFlange
PackagingBulk
Pitch0.100" (2.54mm)
Contact Finish-
Number of Contacts Loaded64
Level, Class2
TerminationPress-Fit
Contact Finish Thickness-
Number of Positions 96
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 148167 5
1481675

148167-5 Specification Sheet

Image of 064 EURO TYP C RECP 13MM ASSY - 148167-5

064 EURO TYP C RECP 13MM ASSY - 148167-5 (148167-5-ND) - Connectors

Related parts Connectors :
064 EURO TYP C RECP 13MM ASSY - 148167-5
 Order '064 euro typ c recp 13mm assy - 148167-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148167-5-ND.
064 EURO TYPE B RECEPT BL ASSY - 536457-5
 Order '064 euro type b recept bl assy - 536457-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536457-5-ND.
064 EURO TYPE C RECEPT BL ASSY - 536481-5
 Order '064 euro type c recept bl assy - 536481-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536481-5-ND.
096 EURO TYPE R PIN AP ASSY - 148067-5
 Order '096 euro type r pin ap assy - 148067-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148067-5-ND.
096 EURO TYPE C RECEPT AP ASSY - 535056-5
 Order '096 euro type c recept ap assy - 535056-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535056-5-ND.
048 EURO TYPE C RECEPT ST ASSY - 535071-5
 Order '048 euro type c recept st assy - 535071-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535071-5-ND.
150 EURO TYPE C PIN BL ASSY - 536410-5
 Order '150 euro type c pin bl assy - 536410-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536410-5-ND.
096 EURO TYPE C RECEPT BL ASSY - 536418-5
 Order '096 euro type c recept bl assy - 536418-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536418-5-ND.
048 EURO TYPE R RECEPT BL ASSY - 536432-5
 Order '048 euro type r recept bl assy - 536432-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536432-5-ND.
048 EURO TYPE C RECEPT BL ASSY - 536484-5
 Order '048 euro type c recept bl assy - 536484-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536484-5-ND.
096 EURO TYPE C RECEPT AP ASSY - 5535056-5
 Order '096 euro type c recept ap assy - 5535056-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5535056-5-ND.
032 EURO TYPE C RECEPT ST ASSY - 5650459-5
 Order '032 euro type c recept st assy - 5650459-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5650459-5-ND.
032 EURO TYPE C RECEPT ST ASSY - 650459-5
 Order '032 euro type c recept st assy - 650459-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650459-5-ND.
032 EURO TYPE C RECEPT ST ASSY - 650466-5
 Order '032 euro type c recept st assy - 650466-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650466-5-ND.
096 EURO TYPE C RECEPT BL ASSY - 650963-5
 Order '096 euro type c recept bl assy - 650963-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650963-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: 062LF SNAP IN MOD JACK 6POS - 88400-062LF Next: 064 EURO TYPE B RECEPT BL ASSY - 536457-5