CAP CER 2.2PF 200V NP0 AXIAL - SA052A2R2CAA - Capacitors
| Digi-Key Part Number | SA052A2R2CAA-ND |
7500 |
.80500 |
Extended Price
6037.50 |
| Manufacturer Part Number | SA052A2R2CAA | |||
| Description | CAP CER 2.2PF 200V NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA052A2R2CAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.2pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.25pF |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052A2R2CAA SA052A2R2CAA |
SA052A2R2CAA Specification Sheet
CAP CER 2.2PF 200V NP0 AXIAL - SA052A2R2CAA (SA052A2R2CAA-ND) - Capacitors
Related parts Capacitors :CAP CER 2.2PF 200V NP0 AXIAL - SA052A2R2CAA
Order 'cap cer 2.2pf 200v np0 axial - SA052A2R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A2R2CAA-ND.
CAP CER 22PF 200V NP0 AXIAL - MA102A220JAA-BULK
Order 'cap cer 22pf 200v np0 axial - MA102A220JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A220JAA-BULK-ND.
CAP CER 22PF 200V NP0 AXIAL - SA102A220DAA
Order 'cap cer 22pf 200v np0 axial - SA102A220DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A220DAA-ND.
CAP CER 2.2PF 200V NP0 AXIAL - SA102A2R2CAA
Order 'cap cer 2.2pf 200v np0 axial - SA102A2R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A2R2CAA-ND.
CAP CER 2.2PF 200V NP0 AXIAL - SA102A2R2DAA
Order 'cap cer 2.2pf 200v np0 axial - SA102A2R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A2R2DAA-ND.
CAP CER 2.2PF 200V NP0 AXIAL - SA102A2R2DAK
Order 'cap cer 2.2pf 200v np0 axial - SA102A2R2DAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A2R2DAK-ND.
CAP CER 22PF 200V 5% AXIAL - SA102A220JAA
Order 'cap cer 22pf 200v 5% axial - SA102A220JAA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2426-1-ND.
CAP CER 22PF 200V 5% AXIAL - SA102A220JAA
Order 'cap cer 22pf 200v 5% axial - SA102A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2426-2-ND.
CAP CER 22PF 200V 5% AXIAL - SA102A220JAR
Order 'cap cer 22pf 200v 5% axial - SA102A220JAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3142-1-ND.
CAP CER 22PF 200V 5% AXIAL - SA102A220JAR
Order 'cap cer 22pf 200v 5% axial - SA102A220JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3142-2-ND.
CAP CER 2.2PF 100V NP0 AXIAL - MA101A2R2CAA-BULK
Order 'cap cer 2.2pf 100v np0 axial - MA101A2R2CAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A2R2CAA-BULK-ND.
CAP CER 2.2PF 100V NP0 AXIAL - MA101A2R2CAA
Order 'cap cer 2.2pf 100v np0 axial - MA101A2R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A2R2CAA-ND.
CAP CER 2.2PF 100V NP0 AXIAL - MA101A2R2DAA
Order 'cap cer 2.2pf 100v np0 axial - MA101A2R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A2R2DAA-ND.
CAP CER 100PF 200V NP0 AXIAL - MA102A101JAA
Order 'cap cer 100pf 200v np0 axial - MA102A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A101JAA-ND.
CAP CER 15PF 200V NP0 AXIAL - MA102A150JAA-BULK
Order 'cap cer 15pf 200v np0 axial - MA102A150JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A150JAA-BULK-ND.
Send this link via E-Mail
Help With This Screen