Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAC

Digi-Key Part Number SA052A270JAC-ND
Price Break
5000
Unit Price
.09100
Extended Price
455.00
Manufacturer Part NumberSA052A270JAC
DescriptionCAP CER 27PF 200V 5% NP0 AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA052A270JAC
VendorAVX Corp.
CategoryCapacitors
Other Names SA052A270JAC
SA052A270JAC

SA052A270JAC Specification Sheet

Image of CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAC

CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAC (SA052A270JAC-ND)

Related parts:
CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAC
 Order 'cap cer 27pf 200v 5% np0 axial - SA052A270JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A270JAC-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAA
 Order 'cap cer 27pf 200v 5% np0 axial - SA052A270JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A270JAA-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JAA
 Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A270JAA-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JAC
 Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A270JAC-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JARC
 Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JARC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A270JARC-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JAR
 Order 'cap cer 27pf 200v 5% np0 axial - SA102A270JAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A270JAR-ND.
CAP CER 27PF 100V 5% NP0 AXIAL - MA101A270JAA
 Order 'cap cer 27pf 100v 5% np0 axial - MA101A270JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A270JAA-ND.
CAP CER 27PF 100V 5% NP0 AXIAL - MA101A271JAA-BULK
 Order 'cap cer 27pf 100v 5% np0 axial - MA101A271JAA-BULK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A271JAA-BULK-ND.
CAP CER 27PF 100V 5% NP0 AXIAL - MA101A271JAA
 Order 'cap cer 27pf 100v 5% np0 axial - MA101A271JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A271JAA-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order 'cap cer 10pf 200v 5% np0 axial - SA052A100JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A101JAC-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA
 Order 'cap cer 120pf 200v 5% np0 axial - SA052A121JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A121JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA
 Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
 Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A150JAC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAA Next: CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JAA