CAP CER 22PF 200V 10% NP0 AXIAL - SA052A220KAA
| Digi-Key Part Number | SA052A220KAA-ND |
7500 |
.10300 |
Extended Price
772.50 |
| Manufacturer Part Number | SA052A220KAA | |||
| Description | CAP CER 22PF 200V 10% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA052A220KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052A220KAA SA052A220KAA |
SA052A220KAA Specification Sheet
CAP CER 22PF 200V 10% NP0 AXIAL - SA052A220KAA (SA052A220KAA-ND)
Related parts :CAP CER 22PF 200V 10% NP0 AXIAL - SA052A220KAA
Order 'cap cer 22pf 200v 10% np0 axial - SA052A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220KAA-ND.
CAP CER 22PF 200V 10% NP0 AXIAL - SA102A220KAA
Order 'cap cer 22pf 200v 10% np0 axial - SA102A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A220KAA-ND.
CAP CER 22PF 200V 10% NP0 AXIAL - SA102A220KAC
Order 'cap cer 22pf 200v 10% np0 axial - SA102A220KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A220KAC-ND.
CAP CER 22PF 200V 10% NP0 AXIAL - SA102A220KAR
Order 'cap cer 22pf 200v 10% np0 axial - SA102A220KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A220KAR-ND.
CAP CER 22PF 200V 10% NP0 DIP - MD012A220KAB
Order 'cap cer 22pf 200v 10% np0 dip - MD012A220KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A220KAB-ND.
CAP CER 22PF 200V 10% NP0 RADIAL - SR072A220KAATR1
Order 'cap cer 22pf 200v 10% np0 radial - SR072A220KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A220KAATR1-ND.
CAP CER 22PF 200V 10% NP0 RADIAL - SR122A220KAA
Order 'cap cer 22pf 200v 10% np0 radial - SR122A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A220KAA-ND.
CAP CER 22PF 200V 10% NP0 RADIAL - SR122A220KAR
Order 'cap cer 22pf 200v 10% np0 radial - SR122A220KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A220KAR-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA-BULK
Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-BULK-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA
Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAC
Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAC-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG
Order 'cap cer 100pf 200v 10% np0 axial - SA052A101KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.
CAP CER 22PF 200V 5% NP0 AXIAL - SA052A220JAA
Order 'cap cer 22pf 200v 5% np0 axial - SA052A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220JAA-ND.
CAP CER 22PF 200V 5% NP0 AXIAL - SA052A220JAC
Order 'cap cer 22pf 200v 5% np0 axial - SA052A220JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220JAC-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA052A470KAA
Order 'cap cer 47pf 200v 10% np0 axial - SA052A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470KAA-ND.
Send this link via E-Mail
Help With This Screen
