18pF Ceramic Capacitor AVX Corporation Axial 200V SA052A180JAA
CAP CER 18PF 200V 5% NP0 AXIAL - SA052A180JAA - Capacitors
| Digi-Key Part Number | SA052A180JAA-ND |
7500 |
.09100 |
Extended Price
682.50 |
| Manufacturer Part Number | SA052A180JAA | |||
| Description | CAP CER 18PF 200V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 18pF Ceramic Capacitor AVX Corporation Axial 200V SA052A180JAA
| Technical/Catalog Information | SA052A180JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052A180JAA SA052A180JAA |
SA052A180JAA Specification Sheet
CAP CER 18PF 200V 5% NP0 AXIAL - SA052A180JAA (SA052A180JAA-ND) - Capacitors
Related parts 18pF Ceramic Capacitor AVX Corporation Axial 200V SA052A180JAA18pF Ceramic Capacitor AVX Corporation Axial 200V SA052A180JAA
Order 'cap cer 18pf 200v 5% np0 axial - SA052A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A180JAA-ND.
18pF Ceramic Capacitor AVX Corporation Axial 200V SA102A180JAA-LF
Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAA-LF-ND.
18pF Ceramic Capacitor AVX Corporation Axial 200V SA102A180JAA
Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAA-ND.
18pF Ceramic Capacitor AVX Corporation Axial 200V SA102A180JAC
Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAC-ND.
18pF Ceramic Capacitor AVX Corporation Axial 200V SA102A180JAK
Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAK-ND.
18pF Ceramic Capacitor AVX Corporation Axial 200V SA102A180JAR
Order 'cap cer 18pf 200v 5% np0 axial - SA102A180JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180JAR-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR072A180JARTR2
Order 'cap cer 18pf 200v 5% np0 radial - SR072A180JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A180JARTR2-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAA
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAA-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAATR1
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAATR1-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAATR2
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAATR2-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JARAP2
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JARAP2-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JAR
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JAR-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V SR152A180JARTR1
Order 'cap cer 18pf 200v 5% np0 radial - SR152A180JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A180JARTR1-ND.
18pF Ceramic Capacitor AVX Corporation Axial 200V SA102A180GAA
Order 'cap cer 18pf 200v 2% np0 axial - SA102A180GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180GAA-ND.
18pF Ceramic Capacitor AVX Corporation Axial 200V SA102A180KAA
Order 'cap cer 18pf 200v 10% np0 axial - SA102A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180KAA-ND.
Options for 18pF Ceramic Capacitor AVX Corporation Axial 200V SA052A180JAA
Send this link via E-Mail
Help With This Screen
