CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR
15pF Ceramic Capacitor AVX Corporation Axial 200V SA052A150JAR
| Digi-Key Part Number | SA052A150JAR-ND |
7500 |
.09100 |
Extended Price
682.50 |
| Manufacturer Part Number | SA052A150JAR | |||
| Description | CAP CER 15PF 200V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA052A150JAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 15pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA052A150JAR SA052A150JAR |
SA052A150JAR Specification Sheet
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR (SA052A150JAR-ND)
Related parts 15pF Ceramic Capacitor AVX Corporation Axial 200V SA052A150JARCAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR
Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAR-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA
Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAA
Order 'cap cer 15pf 200v 5% np0 axial - SA102A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAC
Order 'cap cer 15pf 200v 5% np0 axial - SA102A150JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAK
Order 'cap cer 15pf 200v 5% np0 axial - SA102A150JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JAK-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JARC
Order 'cap cer 15pf 200v 5% np0 axial - SA102A150JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JARC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAR
Order 'cap cer 15pf 200v 5% np0 axial - SA102A150JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5201-2-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAR
Order 'cap cer 15pf 200v 5% np0 axial - SA102A150JAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5201-1-ND.
CAP CER 15PF 200V 5% NP0 DIP - MD012A150JAB
Order 'cap cer 15pf 200v 5% np0 dip - MD012A150JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A150JAB-ND.
CAP CER 15PF 200V 5% NP0 RADIAL - SR072A150JAA
Order 'cap cer 15pf 200v 5% np0 radial - SR072A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A150JAA-ND.
CAP CER 15PF 200V 5% NP0 RADIAL - SR072A150JAATR1
Order 'cap cer 15pf 200v 5% np0 radial - SR072A150JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A150JAATR1-ND.
CAP CER 15PF 200V 5% NP0 RADIAL - SR072A150JARAP2
Order 'cap cer 15pf 200v 5% np0 radial - SR072A150JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A150JARAP2-ND.
CAP CER 15PF 200V 5% NP0 RADIAL - SR122A150JAATR1
Order 'cap cer 15pf 200v 5% np0 radial - SR122A150JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A150JAATR1-ND.
CAP CER 15PF 200V 5% NP0 RADIAL - SR152A150JAA
Order 'cap cer 15pf 200v 5% np0 radial - SR152A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A150JAA-ND.
Options for 15pF Ceramic Capacitor AVX Corporation Axial 200V SA052A150JAR
Send this link via E-Mail
Help With This Screen
