CONN PLUG RTANG 96 POS .100 DIN - 148116-5
| Digi-Key Part Number | 148116-5-ND |
1 25 100 500 |
9.06000 7.54680 6.03750 5.01110 |
Extended Price
9.06 188.67 603.75 2505.55 |
| Manufacturer Part Number | 148116-5 | |||
| Description | CONN PLUG RTANG 96 POS .100 DIN | |||
| Quantity Available | 2285 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 148116-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Series | Eurocard |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
148116 5 1481165 |
148116-5 Specification Sheet
CONN PLUG RTANG 96 POS .100 DIN - 148116-5 (148116-5-ND)
Related parts:CONN PLUG RTANG 96 POS .100 DIN - 148116-5
Order 'conn plug rtang 96 pos .100 din - 148116-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148116-5-ND.
CONN PLUG RTANG 96 POS .100 DIN - 5148116-5
Order 'conn plug rtang 96 pos .100 din - 5148116-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148116-5-ND.
CONN PLUG VERT 96 POS .100 DIN - 148004-5
Order 'conn plug vert 96 pos .100 din - 148004-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148004-5-ND.
CONN PLUG VERT 96 POS .100 DIN - 1-650909-4
Order 'conn plug vert 96 pos .100 din - 1-650909-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650909-4-ND.
CONN PLUG RTANG 96 POS DIN - 536146-5
Order 'conn plug rtang 96 pos din - 536146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536146-5-ND.
CONN PLUG RTANG 96 POS DIN - 5536146-5
Order 'conn plug rtang 96 pos din - 5536146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536146-5-ND.
CONN PLUG VERT 64 POS .100 DIN - 1-650930-4
Order 'conn plug vert 64 pos .100 din - 1-650930-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650930-4-ND.
CONN PLUG RTANG 50 POS GOLD PCB - 5749084-5
Order 'conn plug rtang 50 pos gold pcb - 5749084-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749084-5-ND.
CONN PLUG RTANG 50 POS GOLD PCB - 749084-5
Order 'conn plug rtang 50 pos gold pcb - 749084-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749084-5-ND.
CONN PLUG RTANG 55 POS 2MM PCB - 106012-1
Order 'conn plug rtang 55 pos 2mm pcb - 106012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106012-1-ND.
CONN PLUG RTANG 125 POS 2MM PCB - 106014-1
Order 'conn plug rtang 125 pos 2mm pcb - 106014-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106014-1-ND.
CONN PLUG RTANG 110 POS 2MM PCB - 106015-1
Order 'conn plug rtang 110 pos 2mm pcb - 106015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106015-1-ND.
CONN RECEPT RTANG 4 POS GOLD DIN - 5750069-1
Order 'conn recept rtang 4 pos gold din - 5750069-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750069-1-ND.
CONN RECEPT RTANG 6 POS GOLD DIN - 5750071-1
Order 'conn recept rtang 6 pos gold din - 5750071-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750071-1-ND.
CONN RECEPT RTANG 8 POS GOLD DIN - 5750073-1
Order 'conn recept rtang 8 pos gold din - 5750073-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750073-1-ND.
Send this link via E-Mail
Help With This Screen