CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA - Capacitors
| Digi-Key Part Number | SA052A150JAA-ND |
7500 |
.09100 |
Extended Price
682.50 |
| Manufacturer Part Number | SA052A150JAA | |||
| Description | CAP CER 15PF 200V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA052A150JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 15pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052A150JAA SA052A150JAA |
SA052A150JAA Specification Sheet
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA (SA052A150JAA-ND) - Capacitors
Related parts Capacitors :CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA
Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR
Order 'cap cer 15pf 200v 5% np0 axial - SA052A150JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAR-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAA
Order 'cap cer 15pf 200v 5% np0 axial - SA102A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAC
Order 'cap cer 15pf 200v 5% np0 axial - SA102A150JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAK
Order 'cap cer 15pf 200v 5% np0 axial - SA102A150JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JAK-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JARC
Order 'cap cer 15pf 200v 5% np0 axial - SA102A150JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JARC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAR
Order 'cap cer 15pf 200v 5% np0 axial - SA102A150JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5201-2-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAR
Order 'cap cer 15pf 200v 5% np0 axial - SA102A150JAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5201-1-ND.
CAP CER 15PF 100V 5% NP0 AXIAL - MA101A150JAA-BULK
Order 'cap cer 15pf 100v 5% np0 axial - MA101A150JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A150JAA-BULK-ND.
CAP CER 15PF 200V 5% NP0 DIP - MD012A150JAB
Order 'cap cer 15pf 200v 5% np0 dip - MD012A150JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A150JAB-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
Order 'cap cer 10pf 200v 5% np0 axial - SA052A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA
Order 'cap cer 120pf 200v 5% np0 axial - SA052A121JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A121JAA-ND.
Send this link via E-Mail
Help With This Screen