CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA - Capacitors
120pF Ceramic Capacitor AVX Corporation Axial 200V SA052A121JAA
| Digi-Key Part Number | SA052A121JAA-ND |
7500 |
.09100 |
Extended Price
682.50 |
| Manufacturer Part Number | SA052A121JAA | |||
| Description | CAP CER 120PF 200V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 120pF Ceramic Capacitor AVX Corporation Axial 200V SA052A121JAA
| Technical/Catalog Information | SA052A121JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 120pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052A121JAA SA052A121JAA |
SA052A121JAA Specification Sheet
CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA (SA052A121JAA-ND) - Capacitors
Related parts 120pF Ceramic Capacitor AVX Corporation Axial 200V SA052A121JAACAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA
Order 'cap cer 120pf 200v 5% np0 axial - SA052A121JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A121JAA-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA102A121JAA
Order 'cap cer 120pf 200v 5% np0 axial - SA102A121JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A121JAA-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA102A121JAC
Order 'cap cer 120pf 200v 5% np0 axial - SA102A121JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A121JAC-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA102A121JAK
Order 'cap cer 120pf 200v 5% np0 axial - SA102A121JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A121JAK-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA102A121JAR
Order 'cap cer 120pf 200v 5% np0 axial - SA102A121JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A121JAR-ND.
CAP CER 120PF 200V 5% NP0 RADIAL - SR072A121JAATR1
Order 'cap cer 120pf 200v 5% np0 radial - SR072A121JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A121JAATR1-ND.
CAP CER 120PF 200V 5% NP0 RADIAL - SR122A121JAAAP1
Order 'cap cer 120pf 200v 5% np0 radial - SR122A121JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A121JAAAP1-ND.
CAP CER 120PF 200V 1% NP0 AXIAL - SA102A121FAA
Order 'cap cer 120pf 200v 1% np0 axial - SA102A121FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A121FAA-ND.
CAP CER 120PF 200V 2% NP0 AXIAL - SA102A121GAA
Order 'cap cer 120pf 200v 2% np0 axial - SA102A121GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A121GAA-ND.
CAP CER 120PF 200V 10% NP0 AXIAL - SA102A121KAA
Order 'cap cer 120pf 200v 10% np0 axial - SA102A121KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A121KAA-ND.
CAP CER 120PF 200V 10% NP0 AXIAL - SA102A121KAC
Order 'cap cer 120pf 200v 10% np0 axial - SA102A121KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A121KAC-ND.
CAP CER 120PF 200V 10% NP0 AXIAL - SA102A121KAR
Order 'cap cer 120pf 200v 10% np0 axial - SA102A121KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A121KAR-ND.
CAP CER 120PF 100V 5% NP0 AXIAL - MA101A121JAA-BULK
Order 'cap cer 120pf 100v 5% np0 axial - MA101A121JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A121JAA-BULK-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
Order 'cap cer 10pf 200v 5% np0 axial - SA052A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
Options for 120pF Ceramic Capacitor AVX Corporation Axial 200V SA052A121JAA
Send this link via E-Mail
Help With This Screen
