100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101KAC-LG
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG - Capacitors
| Digi-Key Part Number | SA052A101KAC-LG-ND |
5000 |
.10300 |
Extended Price
515.00 |
| Manufacturer Part Number | SA052A101KAC-LG | |||
| Description | CAP CER 100PF 200V 10% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101KAC-LG
| Technical/Catalog Information | SA052A101KAC-LG |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052A101KAC LG SA052A101KACLG |
SA052A101KAC-LG Specification Sheet
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG (SA052A101KAC-LG-ND) - Capacitors
Related parts 100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101KAC-LG100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101KAC-LG
Order 'cap cer 100pf 200v 10% np0 axial - SA052A101KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA102A101KAA-LF
Order 'cap cer 100pf 200v 10% np0 axial - SA102A101KAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAA-LF-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA102A101KAA
Order 'cap cer 100pf 200v 10% np0 axial - SA102A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAA-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA102A101KAC
Order 'cap cer 100pf 200v 10% np0 axial - SA102A101KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAC-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA102A101KAN
Order 'cap cer 100pf 200v 10% np0 axial - SA102A101KAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAN-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA102A101KARC
Order 'cap cer 100pf 200v 10% np0 axial - SA102A101KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KARC-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA102A101KAR
Order 'cap cer 100pf 200v 10% np0 axial - SA102A101KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAR-ND.
100pF Ceramic Capacitor AVX Corporation 2-DIP 200V MD012A101KAB
Order 'cap cer 100pf 200v 10% np0 dip - MD012A101KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A101KAB-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR072A101KAA
Order 'cap cer 100pf 200v 10% np0 rad - SR072A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101KAA-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR072A101KAATR1
Order 'cap cer 100pf 200v 10% np0 rad - SR072A101KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101KAATR1-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR072A101KARTR1
Order 'cap cer 100pf 200v 10% np0 rad - SR072A101KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101KARTR1-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR072A101KAT
Order 'cap cer 100pf 200v 10% np0 rad - SR072A101KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101KAT-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR152A101KAA
Order 'cap cer 100pf 200v 10% np0 rad - SR152A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101KAA-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR152A101KAATR1
Order 'cap cer 100pf 200v 10% np0 rad - SR152A101KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101KAATR1-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR152A101KAATR2
Order 'cap cer 100pf 200v 10% np0 rad - SR152A101KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101KAATR2-ND.
Options for 100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101KAC-LG
Send this link via E-Mail
Help With This Screen
