100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101JAC
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
| Digi-Key Part Number | SA052A101JAC-ND |
5000 |
.09100 |
Extended Price
455.00 |
| Manufacturer Part Number | SA052A101JAC | |||
| Description | CAP CER 100PF 200V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101JAC
| Technical/Catalog Information | SA052A101JAC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052A101JAC SA052A101JAC |
SA052A101JAC Specification Sheet
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC (SA052A101JAC-ND)
Related parts 100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101JAC100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101JAC
Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101JAA
Order 'cap cer 100pf 200v 5% np0 axial - SA052A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR072A101JAATR1
Order 'cap cer 100pf 200v 5% np0 radial - SR072A101JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101JAATR1-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR152A101JAA-LF
Order 'cap cer 100pf 200v 5% np0 radial - SR152A101JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101JAA-LF-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR152A101JAA
Order 'cap cer 100pf 200v 5% np0 radial - SR152A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101JAA-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR152A101JAATR1
Order 'cap cer 100pf 200v 5% np0 radial - SR152A101JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101JAATR1-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR152A101JAR
Order 'cap cer 100pf 200v 5% np0 radial - SR152A101JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101JAR-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V SR152A101JART
Order 'cap cer 100pf 200v 5% np0 radial - SR152A101JART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101JART-ND.
100pF Ceramic Capacitor AVX Corporation (VA) Axial 200V SA102A101JAA
Order 'cap cer 100pf 200v 5% axial - SA102A101JAA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2425-1-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA102A101JAA
Order 'cap cer 100pf 200v 5% axial - SA102A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2425-2-ND.
100pF Ceramic Capacitor AVX Corporation (VA) Axial 200V SA102A101JAR
Order 'cap cer 100pf 200v 5% axial - SA102A101JAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3141-1-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA102A101JAR
Order 'cap cer 100pf 200v 5% axial - SA102A101JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3141-2-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101KAC-LG
Order 'cap cer 100pf 200v 10% np0 axial - SA052A101KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA102A101FAA
Order 'cap cer 100pf 200v 1% np0 axial - SA102A101FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FAA-ND.
100pF Ceramic Capacitor AVX Corporation Axial 200V SA102A101FAB
Order 'cap cer 100pf 200v 1% np0 axial - SA102A101FAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FAB-ND.
Options for 100pF Ceramic Capacitor AVX Corporation Axial 200V SA052A101JAC
Send this link via E-Mail
Help With This Screen
