10pF Ceramic Capacitor AVX Corporation Axial 200V SA052A100JAA
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA - Capacitors
| Digi-Key Part Number | SA052A100JAA-ND |
7500 |
.09100 |
Extended Price
682.50 |
| Manufacturer Part Number | SA052A100JAA | |||
| Description | CAP CER 10PF 200V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10pF Ceramic Capacitor AVX Corporation Axial 200V SA052A100JAA
| Technical/Catalog Information | SA052A100JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA052A100JAA SA052A100JAA |
SA052A100JAA Specification Sheet
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA (SA052A100JAA-ND) - Capacitors
Related parts 10pF Ceramic Capacitor AVX Corporation Axial 200V SA052A100JAA10pF Ceramic Capacitor AVX Corporation Axial 200V SA052A100JAA
Order 'cap cer 10pf 200v 5% np0 axial - SA052A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
10pF Ceramic Capacitor AVX Corporation Axial 200V SA102A100JAA
Order 'cap cer 10pf 200v 5% np0 axial - SA102A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JAA-ND.
10pF Ceramic Capacitor AVX Corporation Axial 200V SA102A100JAC
Order 'cap cer 10pf 200v 5% np0 axial - SA102A100JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JAC-ND.
10pF Ceramic Capacitor AVX Corporation Axial 200V SA102A100JARC
Order 'cap cer 10pf 200v 5% np0 axial - SA102A100JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JARC-ND.
10pF Ceramic Capacitor AVX Corporation Axial 200V SA102A100JAR
Order 'cap cer 10pf 200v 5% np0 axial - SA102A100JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5200-2-ND.
10pF Ceramic Capacitor AVX Corporation Axial 200V SA102A100JARN
Order 'cap cer 10pf 200v 5% np0 axial - SA102A100JARN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JARN-ND.
10pF Ceramic Capacitor AVX Corporation (VA) Axial 200V SA102A100JAR
Order 'cap cer 10pf 200v 5% np0 axial - SA102A100JAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5200-1-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JAA
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAA-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JAATR2
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAATR2-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JART
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JART-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JARTR1
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JARTR1-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR072A100JAT
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAT-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR122A100JAR
Order 'cap cer 10pf 200v 5% np0 radial - SR122A100JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A100JAR-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR152A100JAA
Order 'cap cer 10pf 200v 5% np0 radial - SR152A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100JAA-ND.
10pF Ceramic Capacitor AVX Corporation Radial 200V SR152A100JAATR1
Order 'cap cer 10pf 200v 5% np0 radial - SR152A100JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100JAATR1-ND.
Options for 10pF Ceramic Capacitor AVX Corporation Axial 200V SA052A100JAA
Send this link via E-Mail
Help With This Screen
