CAP CER 680PF 100V X7R AXIAL - SA051C681KAA - Capacitors
| Digi-Key Part Number | SA051C681KAA-ND |
7500 |
.08100 |
Extended Price
607.50 |
| Manufacturer Part Number | SA051C681KAA | |||
| Description | CAP CER 680PF 100V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA051C681KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA051C681KAA SA051C681KAA |
SA051C681KAA Specification Sheet
CAP CER 680PF 100V X7R AXIAL - SA051C681KAA (SA051C681KAA-ND) - Capacitors
Related parts Capacitors :CAP CER 680PF 100V X7R AXIAL - SA051C681KAA
Order 'cap cer 680pf 100v x7r axial - SA051C681KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C681KAA-ND.
CAP CER 680PF 100V X7R AXIAL - MA101C681KAA
Order 'cap cer 680pf 100v x7r axial - MA101C681KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C681KAA-ND.
CAP CER 680PF 100V X7R AXIAL - MA101C681MAA
Order 'cap cer 680pf 100v x7r axial - MA101C681MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C681MAA-ND.
CAP CER 680PF 100V X7R AXIAL - SA051C681KAR
Order 'cap cer 680pf 100v x7r axial - SA051C681KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C681KAR-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
Order 'cap cer 1000pf 100v x7r axial - MA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
Order 'cap cer 10000pf 100v x7r axial - MA101C103KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
Order 'cap cer 10000pf 100v x7r axial - MA101C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-ND.
CAP CER 1200PF 100V X7R AXIAL - MA101C122KAA-BULK
Order 'cap cer 1200pf 100v x7r axial - MA101C122KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C122KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152JAA-BULK
Order 'cap cer 1500pf 100v x7r axial - MA101C152JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152JAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA-BULK
Order 'cap cer 1500pf 100v x7r axial - MA101C152KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA
Order 'cap cer 1500pf 100v x7r axial - MA101C152KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-ND.
CAP CER 220PF 100V X7R AXIAL - MA101C221KAA-BULK
Order 'cap cer 220pf 100v x7r axial - MA101C221KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C221KAA-BULK-ND.
CAP CER 220PF 100V X7R AXIAL - MA101C221KAA
Order 'cap cer 220pf 100v x7r axial - MA101C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C221KAA-ND.
CAP CER 2200PF 100V X7R AXIAL - MA101C222JAA
Order 'cap cer 2200pf 100v x7r axial - MA101C222JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C222JAA-ND.
CAP CER 2200PF 100V X7R AXIAL - MA101C222MAA
Order 'cap cer 2200pf 100v x7r axial - MA101C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C222MAA-ND.
Send this link via E-Mail
Help With This Screen