5600pF Ceramic Capacitor AVX Corporation Axial 100V SA051C562KAA
CAP CER 5600PF 100V X7R AXIAL - SA051C562KAA - Capacitors
| Digi-Key Part Number | SA051C562KAA-ND |
7500 |
.08100 |
Extended Price
607.50 |
| Manufacturer Part Number | SA051C562KAA | |||
| Description | CAP CER 5600PF 100V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 5600pF Ceramic Capacitor AVX Corporation Axial 100V SA051C562KAA
| Technical/Catalog Information | SA051C562KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA051C562KAA SA051C562KAA |
SA051C562KAA Specification Sheet
CAP CER 5600PF 100V X7R AXIAL - SA051C562KAA (SA051C562KAA-ND) - Capacitors
Related parts 5600pF Ceramic Capacitor AVX Corporation Axial 100V SA051C562KAA5600pF Ceramic Capacitor AVX Corporation Axial 100V SA051C562KAA
Order 'cap cer 5600pf 100v x7r axial - SA051C562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C562KAA-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA051C562KAC
Order 'cap cer 5600pf 100v x7r axial - SA051C562KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C562KAC-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562KAA
Order 'cap cer 5600pf 100v x7r axial - SA101C562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAA-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562KAC
Order 'cap cer 5600pf 100v x7r axial - SA101C562KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAC-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562KAR
Order 'cap cer 5600pf 100v x7r axial - SA101C562KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAR-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562MAA
Order 'cap cer 5600pf 100v x7r axial - SA101C562MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562MAA-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA401A562KAA
Order 'cap cer 5600pf 100v np0 axial - SA401A562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401A562KAA-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562J4A
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562J4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562J4A-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562JAA
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAA-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562JAC
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAC-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA101C562JAR
Order 'cap cer 5600pf 100v 5% x7r axial - SA101C562JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAR-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA401A562JAA
Order 'cap cer 5600pf 100v 5% np0 axial - SA401A562JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401A562JAA-ND.
5600pF Ceramic Capacitor AVX Corporation Axial 100V SA401A562JAR
Order 'cap cer 5600pf 100v 5% np0 axial - SA401A562JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401A562JAR-ND.
1000pF Ceramic Capacitor AVX Corporation Axial 100V MA101C102MAA
Order 'cap cer 1000pf 100v x7r axial - MA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
10000pF Ceramic Capacitor AVX Corporation Axial 100V MA101C103KAA-BULK
Order 'cap cer 10000pf 100v x7r axial - MA101C103KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
Options for 5600pF Ceramic Capacitor AVX Corporation Axial 100V SA051C562KAA
Send this link via E-Mail
Help With This Screen
