CONN PIN 32POS R/A TYPE 1/2C SLD - 148031-1 - Connectors
| Digi-Key Part Number | 148031-1-ND |
1200 |
17.19603 |
Extended Price
20635.24 |
| Manufacturer Part Number | 148031-1 | |||
| Description | CONN PIN 32POS R/A TYPE 1/2C SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 148031-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Number of Rows | 3 |
| Style | 1/2 C |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | 32 |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 48 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
148031 1 1480311 |
148031-1 Specification Sheet
CONN PIN 32POS R/A TYPE 1/2C SLD - 148031-1 (148031-1-ND) - Connectors
Related parts Connectors :CONN PIN 32POS R/A TYPE 1/2C SLD - 148031-1
Order 'conn pin 32pos r/a type 1/2c sld - 148031-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148031-1-ND.
CONN RCPT 32POS 0.031 GOLD SMD - 1-1375870-4
Order 'conn rcpt 32pos 0.031 gold smd - 1-1375870-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375870-4-ND.
CONN PIN .062 SIZE 16 TYPE III+ - 66688-1
Order 'conn pin .062 size 16 type iii+ - 66688-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66688-1-ND.
CONN HEADER 32POS DL SHRD GOLD - 1-102618-4
Order 'conn header 32pos dl shrd gold - 1-102618-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102618-4-ND.
CONN HEADER 32POS DL PCB GOLD - 1-103233-5
Order 'conn header 32pos dl pcb gold - 1-103233-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103233-5-ND.
CONN HEADER 32POS DUAL .100 GOLD - 1-104317-1
Order 'conn header 32pos dual .100 gold - 1-104317-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104317-1-ND.
CONN HEADR 32POS DUAL VERT GOLD - 1-87215-6
Order 'conn headr 32pos dual vert gold - 1-87215-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87215-6-ND.
CONN HEADER 32POS DUAL VERT GOLD - 1-87227-6
Order 'conn header 32pos dual vert gold - 1-87227-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87227-6-ND.
CONN HEADER 32POS DUAL .100 TIN - 1-87587-2
Order 'conn header 32pos dual .100 tin - 1-87587-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87587-2-ND.
CONN PIN 18-22AWG AUTO M-N-L TIN - 61366-1
Order 'conn pin 18-22awg auto m-n-l tin - 61366-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 61366-1-ND.
CONN JACK 6/4POS RT ANG T/H SLD - 211395-1
Order 'conn jack 6/4pos rt ang t/h sld - 211395-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 211395-1-ND.
CONN PIN 10 POS IDC GOLD W/O LA - 111445-1
Order 'conn pin 10 pos idc gold w/o la - 111445-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK10G-ND.
CONN PLUG R/A N-TYPE RG-58 CRIMP - 5415255-1
Order 'conn plug r/a n-type rg-58 crimp - 5415255-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5415255-1-ND.
CONN PIN MID-DWR 4/20/12 FLT-MNT - 1648151-1
Order 'conn pin mid-dwr 4/20/12 flt-mnt - 1648151-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36272-ND.
CONN PLUG 32POS DOUBLE CRIMP - DF4-32DP-2C
Order 'conn plug 32pos double crimp - DF4-32DP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2610-ND.
Send this link via E-Mail
Help With This Screen