CAP CER 3900PF 100V X7R AXIAL - SA051C392KAA - Capacitors
3900pF Ceramic Capacitor AVX Corporation Axial 100V SA051C392KAA
| Digi-Key Part Number | SA051C392KAA-ND |
7500 |
.08100 |
Extended Price
607.50 |
| Manufacturer Part Number | SA051C392KAA | |||
| Description | CAP CER 3900PF 100V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3900pF Ceramic Capacitor AVX Corporation Axial 100V SA051C392KAA
| Technical/Catalog Information | SA051C392KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3900pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA051C392KAA SA051C392KAA |
SA051C392KAA Specification Sheet
CAP CER 3900PF 100V X7R AXIAL - SA051C392KAA (SA051C392KAA-ND) - Capacitors
Related parts 3900pF Ceramic Capacitor AVX Corporation Axial 100V SA051C392KAACAP CER 3900PF 100V X7R AXIAL - SA051C392KAA
Order 'cap cer 3900pf 100v x7r axial - SA051C392KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C392KAA-ND.
CAP CER 3900PF 100V X7R AXIAL - MA101C392KAA-BULK
Order 'cap cer 3900pf 100v x7r axial - MA101C392KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C392KAA-BULK-ND.
CAP CER 3900PF 100V X7R AXIAL - MA101C392KAA
Order 'cap cer 3900pf 100v x7r axial - MA101C392KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C392KAA-ND.
CAP CER 3900PF 100V X7R AXIAL - SA051C392KAR
Order 'cap cer 3900pf 100v x7r axial - SA051C392KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C392KAR-ND.
CAP CER 3900PF 100V X7R AXIAL - SA101C392KAA
Order 'cap cer 3900pf 100v x7r axial - SA101C392KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C392KAA-ND.
CAP CER 3900PF 100V X7R AXIAL - SA101C392KAC
Order 'cap cer 3900pf 100v x7r axial - SA101C392KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C392KAC-ND.
CAP CER 3900PF 100V X7R AXIAL - SA101C392KAR
Order 'cap cer 3900pf 100v x7r axial - SA101C392KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C392KAR-ND.
CAP CER 3900PF 100V X7R AXIAL - SA101C392MAA
Order 'cap cer 3900pf 100v x7r axial - SA101C392MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C392MAA-ND.
CAP CER 3900PF 100V NP0 AXIAL - MA301A392FAA
Order 'cap cer 3900pf 100v np0 axial - MA301A392FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA301A392FAA-ND.
CAP CER 3900PF 100V NP0 AXIAL - MA301A392JAA
Order 'cap cer 3900pf 100v np0 axial - MA301A392JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA301A392JAA-ND.
CAP CER 3900PF 100V 5% X7R AXIAL - SA101C392JAA
Order 'cap cer 3900pf 100v 5% x7r axial - SA101C392JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C392JAA-ND.
CAP CER 3900PF 100V 5% X7R AXIAL - SA101C392JAR
Order 'cap cer 3900pf 100v 5% x7r axial - SA101C392JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C392JAR-ND.
CAP CER 3900PF 100V 1% NP0 AXIAL - SA301A392FAA
Order 'cap cer 3900pf 100v 1% np0 axial - SA301A392FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301A392FAA-ND.
CAP CER 3900PF 100V 1% NP0 AXIAL - SA301A392FAB
Order 'cap cer 3900pf 100v 1% np0 axial - SA301A392FAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301A392FAB-ND.
CAP CER 3900PF 100V 5% NP0 AXIAL - SA301A392JAA
Order 'cap cer 3900pf 100v 5% np0 axial - SA301A392JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301A392JAA-ND.
Options for 3900pF Ceramic Capacitor AVX Corporation Axial 100V SA051C392KAA
Send this link via E-Mail
Help With This Screen
