CONN PLUG VERT 96 POS .100 DIN - 148004-5 - Connectors
| Digi-Key Part Number | 148004-5-ND |
1 25 100 500 |
9.18000 7.65000 6.12000 5.07960 |
Extended Price
9.18 191.25 612.00 2539.80 |
| Manufacturer Part Number | 148004-5 | |||
| Description | CONN PLUG VERT 96 POS .100 DIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 148004-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Number of Rows | 3 |
| Style | R |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
148004 5 1480045 |
148004-5 Specification Sheet
CONN PLUG VERT 96 POS .100 DIN - 148004-5 (148004-5-ND) - Connectors
Related parts Connectors :CONN PLUG VERT 96 POS .100 DIN - 148004-5
Order 'conn plug vert 96 pos .100 din - 148004-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148004-5-ND.
CONN PLUG RTANG 96 POS .100 DIN - 148116-5
Order 'conn plug rtang 96 pos .100 din - 148116-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148116-5-ND.
CONN PLUG VERT 96 POS .100 DIN - 1-650909-4
Order 'conn plug vert 96 pos .100 din - 1-650909-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650909-4-ND.
CONN PLUG RTANG 96 POS .100 DIN - 5148116-5
Order 'conn plug rtang 96 pos .100 din - 5148116-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148116-5-ND.
CONN PLUG VERT 64 POS .100 DIN - 1-650930-4
Order 'conn plug vert 64 pos .100 din - 1-650930-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650930-4-ND.
CONN PLUG VERT 96 POS GOLD PCB - 532433-3
Order 'conn plug vert 96 pos gold pcb - 532433-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532433-3-ND.
CONN PLUG VERT 160 POS GOLD PCB - 532436-5
Order 'conn plug vert 160 pos gold pcb - 532436-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532436-5-ND.
CONN PLUG VERT 160 POS GOLD PCB - 532448-5
Order 'conn plug vert 160 pos gold pcb - 532448-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532448-5-ND.
CONN RECEPT VERT 96 POS DIN PCB - 535032-5
Order 'conn recept vert 96 pos din pcb - 535032-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535032-5-ND.
CONN RECEPT VERT 96 POS DIN PCB - 535089-5
Order 'conn recept vert 96 pos din pcb - 535089-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535089-5-ND.
CONN PLUG RTANG 96 POS DIN - 536146-5
Order 'conn plug rtang 96 pos din - 536146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536146-5-ND.
CONN PLUG RTANG 96 POS DIN - 5536146-5
Order 'conn plug rtang 96 pos din - 5536146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536146-5-ND.
CONN PLUG VERT 77 POS SHORT 2MM - 106081-1
Order 'conn plug vert 77 pos short 2mm - 106081-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106081-1-ND.
CONN PLUG VERT 60 POS 30GOLD PCB - 149009-2
Order 'conn plug vert 60 pos 30gold pcb - 149009-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 149009-2-ND.
CONN PLUG VERT 60 POS 30GOLD PCB - 149012-2
Order 'conn plug vert 60 pos 30gold pcb - 149012-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 149012-2-ND.
Send this link via E-Mail
Help With This Screen