50 SYS50 SURFMNT HDR DRST SHRD - 146351-3 - Connectors
| Digi-Key Part Number | 146351-3-ND |
1 25 100 500 |
8.01000 6.67520 5.34000 4.43220 |
Extended Price
8.01 166.88 534.00 2216.10 |
| Manufacturer Part Number | 146351-3 | |||
| Description | 50 SYS50 SURFMNT HDR DRST SHRD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 146351-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Mating Length | - |
| Features | Board Lock |
| Height Above Board | 0.435" (11.05mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tape & Reel (TR) |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
146351 3 1463513 |
50 SYS50 SURFMNT HDR DRST SHRD - 146351-3 (146351-3-ND) - Connectors
Related parts Connectors :50 SYS50 SURFMNT HDR DRST SHRD - 146351-3
Order '50 sys50 surfmnt hdr drst shrd - 146351-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146351-3-ND.
24 SYS50 SURFMNT HDR DRST SHRD - 146351-4
Order '24 sys50 surfmnt hdr drst shrd - 146351-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146351-4-ND.
26 MODII HDR DRST SHRD A/PIN - 102557-3
Order '26 modii hdr drst shrd a/pin - 102557-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102557-3-ND.
50 MODII 2PC HDR DRRA SHRD - 102589-5
Order '50 modii 2pc hdr drra shrd - 102589-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102589-5-ND.
16 MODII HDR DRST SHRD A/PIN - 103337-6
Order '16 modii hdr drst shrd a/pin - 103337-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103337-6-ND.
36 MODII HDR DRST SHRD .100CL - 1-102618-6
Order '36 modii hdr drst shrd .100cl - 1-102618-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102618-6-ND.
34 MODII HDR DRST SHRD A/PIN - 1-102699-6
Order '34 modii hdr drst shrd a/pin - 1-102699-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102699-6-ND.
50 MODII 2PC HDR DR SHRD A/PIN - 1-103291-0
Order '50 modii 2pc hdr dr shrd a/pin - 1-103291-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103291-0-ND.
40 MODII HDR DRST SHRD .100CL - 1-104317-2
Order '40 modii hdr drst shrd .100cl - 1-104317-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104317-2-ND.
20 MODII HDR DRST SHRD .100CL - 87474-2
Order '20 modii hdr drst shrd .100cl - 87474-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87474-2-ND.
34 MODII HDR DRST SHRD .100CL - 87474-4
Order '34 modii hdr drst shrd .100cl - 87474-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87474-4-ND.
40 MODII HDR DRST SHRD .100CL - 87474-6
Order '40 modii hdr drst shrd .100cl - 87474-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87474-6-ND.
24 MODII HDR DRST SHRD .100CL - 87496-9
Order '24 modii hdr drst shrd .100cl - 87496-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87496-9-ND.
12 MODII HDR DRST SHRD .100CL - 87608-2
Order '12 modii hdr drst shrd .100cl - 87608-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87608-2-ND.
26 MODII HDR DRST SHRD .100CL - 87608-9
Order '26 modii hdr drst shrd .100cl - 87608-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87608-9-ND.
Send this link via E-Mail
Help With This Screen