CAP 10000PF 200V CERM X7R 0805 - ECJ-2YB2D103K - Capacitors
| Digi-Key Part Number | PCC2003DKR-ND |
1 10 100 500 1000 |
.54000 .34300 .17160 .08336 .06743 |
Extended Price
0.54 3.43 17.16 41.68 67.43 |
| Manufacturer Part Number | ECJ-2YB2D103K | |||
| Description | CAP 10000PF 200V CERM X7R 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2YB2D103K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2YB2D103K ECJ2YB2D103K PCC2003DKR ND PCC2003DKRND PCC2003DKR |
ECJ-2YB2D103K Specification Sheet
CAP 10000PF 200V CERM X7R 0805 - ECJ-2YB2D103K (PCC2003DKR-ND) - Capacitors
Related parts Capacitors :CAP 10000PF 200V CERM X7R 0805 - ECJ-2YB2D103K
Order 'cap 10000pf 200v cerm x7r 0805 - ECJ-2YB2D103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2003CT-ND.
CAP 10000PF 200V CERM X7R 0805 - ECJ-2YB2D103K
Order 'cap 10000pf 200v cerm x7r 0805 - ECJ-2YB2D103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2003TR-ND.
CAP 10000PF 200V CERM X7R 0805 - ECJ-2YB2D103K
Order 'cap 10000pf 200v cerm x7r 0805 - ECJ-2YB2D103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2003DKR-ND.
CAP 10000PF 100V CERM X7R 0805 - ECJ-2VB2A103K
Order 'cap 10000pf 100v cerm x7r 0805 - ECJ-2VB2A103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1991CT-ND.
CAP 10000PF 100V CERM X7R 0805 - ECJ-2VB2A103K
Order 'cap 10000pf 100v cerm x7r 0805 - ECJ-2VB2A103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1991DKR-ND.
CAP 10000PF 100V CERM X7R 0805 - ECJ-2VB2A103K
Order 'cap 10000pf 100v cerm x7r 0805 - ECJ-2VB2A103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1991TR-ND.
CAP 10000PF 50V CERM CHIP 0805 - ECJ-2VB1H103K
Order 'cap 10000pf 50v cerm chip 0805 - ECJ-2VB1H103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC103BNCT-ND.
CAP 10000PF 50V CERM CHIP 0805 - ECJ-2VB1H103K
Order 'cap 10000pf 50v cerm chip 0805 - ECJ-2VB1H103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC103BNDKR-ND.
CAP 10000PF 50V CERM CHIP 0805 - ECJ-2VB1H103K
Order 'cap 10000pf 50v cerm chip 0805 - ECJ-2VB1H103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC103BNTR-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
Order 'cap 10000pf 16v cerm x7r 0603 - ECJ-1VB1C103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1750CT-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
Order 'cap 10000pf 16v cerm x7r 0603 - ECJ-1VB1C103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1750DKR-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
Order 'cap 10000pf 16v cerm x7r 0603 - ECJ-1VB1C103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1750TR-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1763CT-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1763DKR-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1763TR-ND.
Send this link via E-Mail
Help With This Screen