CONN PLUG BD/BD 40POS .4MM SMD - 145602040000829+
| Digi-Key Part Number | 145602040000829+-ND |
2000 |
1.69800 |
Extended Price
3396.00 |
| Manufacturer Part Number | 145602040000829+ | |||
| Description | CONN PLUG BD/BD 40POS .4MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 145602040000829+ |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.016" (0.40mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 8µin (0.20µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
145602040000829+ 145602040000829+ |
145602040000829+ Specification Sheet
CONN PLUG BD/BD 40POS .4MM SMD - 145602040000829+ (145602040000829+-ND)
Related parts :CONN PLUG BD/BD 40POS .4MM SMD - 145602040000829+
Order 'conn plug bd/bd 40pos .4mm smd - 145602040000829+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 145602040000829+-ND.
CONN PLUG BD/BD 40POS .4MM SMD - 145602040000829
Order 'conn plug bd/bd 40pos .4mm smd - 145602040000829' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1990-1-ND.
CONN PLUG BD/BD 40POS .4MM SMD - 145602040000829
Order 'conn plug bd/bd 40pos .4mm smd - 145602040000829' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1990-2-ND.
CONN RECEPT BD/BD 40POS .4MM SMD - 245602040000829+
Order 'conn recept bd/bd 40pos .4mm smd - 245602040000829+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 245602040000829+-ND.
CONN RECEPT BD/BD 40POS .4MM SMD - 245602040000829
Order 'conn recept bd/bd 40pos .4mm smd - 245602040000829' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1993-1-ND.
CONN RECEPT BD/BD 40POS .4MM SMD - 245602040000829
Order 'conn recept bd/bd 40pos .4mm smd - 245602040000829' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1993-2-ND.
CONN PLUG BD/BD 20POS .4MM SMD - 145602020000829+
Order 'conn plug bd/bd 20pos .4mm smd - 145602020000829+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 145602020000829+-ND.
CONN PLUG BD/BD 30POS .4MM SMD - 145602030000829+
Order 'conn plug bd/bd 30pos .4mm smd - 145602030000829+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 145602030000829+-ND.
CONN PLUG BD/BD 20POS .4MM SMD - 145602020000829
Order 'conn plug bd/bd 20pos .4mm smd - 145602020000829' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1988-1-ND.
CONN PLUG BD/BD 20POS .4MM SMD - 145602020000829
Order 'conn plug bd/bd 20pos .4mm smd - 145602020000829' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1988-2-ND.
CONN PLUG BD/BD 30POS .4MM SMD - 145602030000829
Order 'conn plug bd/bd 30pos .4mm smd - 145602030000829' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1989-1-ND.
CONN PLUG BD/BD 30POS .4MM SMD - 145602030000829
Order 'conn plug bd/bd 30pos .4mm smd - 145602030000829' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1989-2-ND.
CONN RECEPT BD/BD 20POS .4MM SMD - 245602020000829+
Order 'conn recept bd/bd 20pos .4mm smd - 245602020000829+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 245602020000829+-ND.
CONN RECEPT BD/BD 30POS .4MM SMD - 245602030000829+
Order 'conn recept bd/bd 30pos .4mm smd - 245602030000829+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 245602030000829+-ND.
CONN RECEPT BD/BD 20POS .4MM SMD - 245602020000829
Order 'conn recept bd/bd 20pos .4mm smd - 245602020000829' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1991-1-ND.
Send this link via E-Mail
Help With This Screen