CAP CER .68UF 200V X7R 10% RAD - MR082C684KAA - Capacitors
| Digi-Key Part Number | MR082C684KAA-ND |
100 |
21.38500 |
Extended Price
2138.50 |
| Manufacturer Part Number | MR082C684KAA | |||
| Description | CAP CER .68UF 200V X7R 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR082C684KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.4" (10.16mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR082C684KAA MR082C684KAA |
MR082C684KAA Specification Sheet
CAP CER .68UF 200V X7R 10% RAD - MR082C684KAA (MR082C684KAA-ND) - Capacitors
Related parts Capacitors :CAP CER .68UF 200V X7R 10% RAD - MR082C684KAA
Order 'cap cer .68uf 200v x7r 10% rad - MR082C684KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR082C684KAA-ND.
CAP CER 100PF 200V X7R 10% RAD - MR052C101KAA
Order 'cap cer 100pf 200v x7r 10% rad - MR052C101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C101KAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAAAP1
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAAAP1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAA
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAATR1
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAATR1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAT
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAT-ND.
CAP CER 10000PF 200V X7R 10% RAD - MR052C103KAA
Order 'cap cer 10000pf 200v x7r 10% rad - MR052C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C103KAA-ND.
CAP CER 10000PF 200V X7R 10% RAD - MR052C103KAATR1
Order 'cap cer 10000pf 200v x7r 10% rad - MR052C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C103KAATR1-ND.
CAP CER 150PF 200V X7R 10% RAD - MR052C151KAA
Order 'cap cer 150pf 200v x7r 10% rad - MR052C151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C151KAA-ND.
CAP CER 220PF 200V X7R 10% RAD - MR052C221KAA
Order 'cap cer 220pf 200v x7r 10% rad - MR052C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C221KAA-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR052C222KAA
Order 'cap cer 2200pf 200v x7r 10% rad - MR052C222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAA-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR052C222KAATR1
Order 'cap cer 2200pf 200v x7r 10% rad - MR052C222KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAATR1-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR052C222KAATR2
Order 'cap cer 2200pf 200v x7r 10% rad - MR052C222KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAATR2-ND.
CAP CER 330PF 200V X7R 10% RAD - MR052C331KAA
Order 'cap cer 330pf 200v x7r 10% rad - MR052C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C331KAA-ND.
CAP CER 3300PF 200V X7R 10% RAD - MR052C332KAATR2
Order 'cap cer 3300pf 200v x7r 10% rad - MR052C332KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C332KAATR2-ND.
Send this link via E-Mail
Help With This Screen