CAP CER 3.3UF 100V X7R 10% RAD - MR081C335KAA - Capacitors
| Digi-Key Part Number | MR081C335KAA-ND |
300 |
26.20800 |
Extended Price
7862.40 |
| Manufacturer Part Number | MR081C335KAA | |||
| Description | CAP CER 3.3UF 100V X7R 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR081C335KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.4" (10.16mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR081C335KAA MR081C335KAA |
MR081C335KAA Specification Sheet
CAP CER 3.3UF 100V X7R 10% RAD - MR081C335KAA (MR081C335KAA-ND) - Capacitors
Related parts Capacitors :CAP CER 3.3UF 100V X7R 10% RAD - MR081C335KAA
Order 'cap cer 3.3uf 100v x7r 10% rad - MR081C335KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR081C335KAA-ND.
CAP CER 8.2UF 100V X7R 10% RAD - SE051C825KAR
Order 'cap cer 8.2uf 100v x7r 10% rad - SE051C825KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4010-ND.
CAP CER 1000PF 100V X7R 10% RAD - AR211C102K4R
Order 'cap cer 1000pf 100v x7r 10% rad - AR211C102K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4499-ND.
CAP CER 10000PF 100V X7R 10% RAD - AR211C103K4R
Order 'cap cer 10000pf 100v x7r 10% rad - AR211C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4500-ND.
CAP CER .10UF 100V X7R 10% RAD - AR211C104K4R
Order 'cap cer .10uf 100v x7r 10% rad - AR211C104K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4501-ND.
CAP CER 1.0UF 100V X7R 10% RAD - AR401C105K4R
Order 'cap cer 1.0uf 100v x7r 10% rad - AR401C105K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4504-ND.
CAP CER 100PF 100V X7R 10% RAD - MR051C101KAAAP2
Order 'cap cer 100pf 100v x7r 10% rad - MR051C101KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C101KAAAP2-ND.
CAP CER 100PF 100V X7R 10% RAD - MR051C101KAATR2
Order 'cap cer 100pf 100v x7r 10% rad - MR051C101KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C101KAATR2-ND.
CAP CER 1000PF 100V X7R 10% RAD - MR051C102KAAAP2
Order 'cap cer 1000pf 100v x7r 10% rad - MR051C102KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102KAAAP2-ND.
CAP CER 1000PF 100V X7R 10% RAD - MR051C102KAA
Order 'cap cer 1000pf 100v x7r 10% rad - MR051C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102KAA-ND.
CAP CER 1000PF 100V X7R 10% RAD - MR051C102KAATR1
Order 'cap cer 1000pf 100v x7r 10% rad - MR051C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102KAATR1-ND.
CAP CER 1000PF 100V X7R 10% RAD - MR051C102KAATR2
Order 'cap cer 1000pf 100v x7r 10% rad - MR051C102KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102KAATR2-ND.
CAP CER 10000PF 100V X7R 10% RAD - MR051C103KAAAP2
Order 'cap cer 10000pf 100v x7r 10% rad - MR051C103KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103KAAAP2-ND.
CAP CER 10000PF 100V X7R 10% RAD - MR051C103KAA
Order 'cap cer 10000pf 100v x7r 10% rad - MR051C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103KAA-ND.
CAP CER 10000PF 100V X7R 10% RAD - MR051C103KAATR1
Order 'cap cer 10000pf 100v x7r 10% rad - MR051C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103KAATR1-ND.
Send this link via E-Mail
Help With This Screen