Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .1UF 100V NP0 5% RADIAL - MR081A104JAA

Digi-Key Part Number MR081A104JAA-ND
Price Break
300
Unit Price
28.03500
Extended Price
8410.50
Manufacturer Part NumberMR081A104JAA
DescriptionCAP CER .1UF 100V NP0 5% RADIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMR081A104JAA
VendorAVX Corp.
CategoryCapacitors
Other Names MR081A104JAA
MR081A104JAA

MR081A104JAA Specification Sheet

Image of CAP CER .1UF 100V NP0 5% RADIAL - MR081A104JAA

CAP CER .1UF 100V NP0 5% RADIAL - MR081A104JAA (MR081A104JAA-ND)

Related parts:
CAP CER .1UF 100V NP0 5% RADIAL - MR081A104JAA
 Order 'cap cer .1uf 100v np0 5% radial - MR081A104JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR081A104JAA-ND.
CAP CER 10PF 100V NP0 5% RADIAL - MR051A100JAA
 Order 'cap cer 10pf 100v np0 5% radial - MR051A100JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A100JAA-ND.
CAP CER 10PF 100V NP0 5% RADIAL - MR051A100JAATR1
 Order 'cap cer 10pf 100v np0 5% radial - MR051A100JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A100JAATR1-ND.
CAP CER 12PF 100V NP0 5% RADIAL - MR051A120JAAAP1
 Order 'cap cer 12pf 100v np0 5% radial - MR051A120JAAAP1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A120JAAAP1-ND.
CAP CER 15PF 100V NP0 5% RADIAL - MR051A150JAA
 Order 'cap cer 15pf 100v np0 5% radial - MR051A150JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A150JAA-ND.
CAP CER 18PF 100V NP0 5% RADIAL - MR051A180JAA
 Order 'cap cer 18pf 100v np0 5% radial - MR051A180JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A180JAA-ND.
CAP CER 22PF 100V NP0 5% RADIAL - MR051A220JAAAP1
 Order 'cap cer 22pf 100v np0 5% radial - MR051A220JAAAP1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A220JAAAP1-ND.
CAP CER 22PF 100V NP0 5% RADIAL - MR051A220JAA
 Order 'cap cer 22pf 100v np0 5% radial - MR051A220JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A220JAA-ND.
CAP CER 22PF 100V NP0 5% RADIAL - MR051A220JAATR1
 Order 'cap cer 22pf 100v np0 5% radial - MR051A220JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A220JAATR1-ND.
CAP CER 27PF 100V NP0 5% RADIAL - MR051A270JAA
 Order 'cap cer 27pf 100v np0 5% radial - MR051A270JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A270JAA-ND.
CAP CER 27PF 100V NP0 5% RADIAL - MR051A270JAATR1
 Order 'cap cer 27pf 100v np0 5% radial - MR051A270JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A270JAATR1-ND.
CAP CER 39PF 100V NP0 5% RADIAL - MR051A390JAA
 Order 'cap cer 39pf 100v np0 5% radial - MR051A390JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A390JAA-ND.
CAP CER 39PF 100V NP0 5% RADIAL - MR051A390JAATR1
 Order 'cap cer 39pf 100v np0 5% radial - MR051A390JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A390JAATR1-ND.
CAP CER 47PF 100V NP0 5% RADIAL - MR051A470JAATR1
 Order 'cap cer 47pf 100v np0 5% radial - MR051A470JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A470JAATR1-ND.
CAP CER 56PF 100V NP0 5% RADIAL - MR051A560JAAAP1
 Order 'cap cer 56pf 100v np0 5% radial - MR051A560JAAAP1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A560JAAAP1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .1UF 100V NP0 2% RADIAL - MR081A104GAA Next: CAP CER .1UF 100V NP0 AXIAL - MA601A104JAA