CAP CER 0.033UF 50V NP0 5% RAD - MR075A333JAA - Capacitors
| Digi-Key Part Number | MR075A333JAA-ND |
300 |
8.35450 |
Extended Price
2506.35 |
| Manufacturer Part Number | MR075A333JAA | |||
| Description | CAP CER 0.033UF 50V NP0 5% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR075A333JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.4" (10.16mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR075A333JAA MR075A333JAA |
MR075A333JAA Specification Sheet
CAP CER 0.033UF 50V NP0 5% RAD - MR075A333JAA (MR075A333JAA-ND) - Capacitors
Related parts Capacitors :CAP CER 0.033UF 50V NP0 5% RAD - MR075A333JAA
Order 'cap cer 0.033uf 50v np0 5% rad - MR075A333JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075A333JAA-ND.
CAP CER 1000PF 50V NP0 5% RAD - MR055A102JAA
Order 'cap cer 1000pf 50v np0 5% rad - MR055A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102JAA-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAA
Order 'cap cer 10000pf 50v np0 5% rad - MR065A103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JAA-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1
Order 'cap cer 10000pf 50v np0 5% rad - MR065A103JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JAATR1-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JCATR1
Order 'cap cer 10000pf 50v np0 5% rad - MR065A103JCATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JCATR1-ND.
CAP CER 12000PF 50V NP0 5% RAD - MR065A123JAA
Order 'cap cer 12000pf 50v np0 5% rad - MR065A123JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A123JAA-ND.
CAP CER 15000PF 50V NP0 5% RAD - MR065A153JAA
Order 'cap cer 15000pf 50v np0 5% rad - MR065A153JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153JAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAA
Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR1
Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAATR1-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR2
Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAATR2-ND.
CAP CER 1000PF 50V NP0 5% RAD - AR215A102J4R
Order 'cap cer 1000pf 50v np0 5% rad - AR215A102J4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5109-ND.
CAP CER 2200PF 50V NP0 5% RAD - AR215A222J4R
Order 'cap cer 2200pf 50v np0 5% rad - AR215A222J4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5111-ND.
CAP CER 4700PF 50V NP0 5% RAD - AR215A472J4R
Order 'cap cer 4700pf 50v np0 5% rad - AR215A472J4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5113-ND.
CAP CER 8200PF 50V NP0 5% RAD - AR215A822J4R
Order 'cap cer 8200pf 50v np0 5% rad - AR215A822J4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5114-ND.
CAP CER 220PF 50V NP0 5% 0402 - 04025A221JAT2A
Order 'cap cer 220pf 50v np0 5% 0402 - 04025A221JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1086-1-ND.
Send this link via E-Mail
Help With This Screen