CAP CER .47UF 200V Z5U 80% RAD - MR072E474ZAA0000 - Capacitors
| Digi-Key Part Number | MR072E474ZAA0000-ND |
300 |
16.13500 |
Extended Price
4840.50 |
| Manufacturer Part Number | MR072E474ZAA0000 | |||
| Description | CAP CER .47UF 200V Z5U 80% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR072E474ZAA0000 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 200V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.4" (10.16mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR072E474ZAA0000 MR072E474ZAA0000 |
MR072E474ZAA0000 Specification Sheet
CAP CER .47UF 200V Z5U 80% RAD - MR072E474ZAA0000 (MR072E474ZAA0000-ND) - Capacitors
Related parts Capacitors :CAP CER .47UF 200V Z5U 80% RAD - MR072E474ZAA0000
Order 'cap cer .47uf 200v z5u 80% rad - MR072E474ZAA0000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072E474ZAA0000-ND.
CAP CER .47UF 100V Z5U 80% RAD - MR061E474ZAA
Order 'cap cer .47uf 100v z5u 80% rad - MR061E474ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061E474ZAA-ND.
CAP CER .1UF 100V Z5U 80% RAD - MR051E104ZAA
Order 'cap cer .1uf 100v z5u 80% rad - MR051E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051E104ZAA-ND.
CAP CER 33000PF 100V Z5U 80% RAD - MR051E333ZAA
Order 'cap cer 33000pf 100v z5u 80% rad - MR051E333ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051E333ZAA-ND.
CAP CER 47000PF 100V Z5U 80% RAD - MR051E473ZAA
Order 'cap cer 47000pf 100v z5u 80% rad - MR051E473ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051E473ZAA-ND.
CAP CER .27UF 100V Z5U 80% RAD - MR061E274ZAA
Order 'cap cer .27uf 100v z5u 80% rad - MR061E274ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061E274ZAA-ND.
CAP CER .47UF 100V Z5U 20% RAD - MR061E474MAA
Order 'cap cer .47uf 100v z5u 20% rad - MR061E474MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061E474MAA-ND.
CAP CER .47UF 100V Z5U 20% RAD - MR061E474MAATR1
Order 'cap cer .47uf 100v z5u 20% rad - MR061E474MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061E474MAATR1-ND.
CAP CER .1UF 200V Z5U 80% RADIAL - MR062E104ZAATR2
Order 'cap cer .1uf 200v z5u 80% radial - MR062E104ZAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062E104ZAATR2-ND.
CAP CER .47UF 200V X7R 10% RAD - MR072C474KAA
Order 'cap cer .47uf 200v x7r 10% rad - MR072C474KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C474KAA-ND.
CAP CER 4.7UF 50V Z5U 80% RADIAL - MR075E475ZAA
Order 'cap cer 4.7uf 50v z5u 80% radial - MR075E475ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075E475ZAA-ND.
CAP CERM 4.7UF 200V Z5U RAD - SK052E475ZAR
Order 'cap cerm 4.7uf 200v z5u rad - SK052E475ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4025-ND.
CAP CER .47UF 50V X7R 10% RAD - AR305C474K4R
Order 'cap cer .47uf 50v x7r 10% rad - AR305C474K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4503-ND.
CAP CER .47UF 50V Z5U AXIAL - MA305E474MAA
Order 'cap cer .47uf 50v z5u axial - MA305E474MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA305E474MAA-ND.
CAP CER .47UF 50V Z5U AXIAL - MA405E474ZAA
Order 'cap cer .47uf 50v z5u axial - MA405E474ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA405E474ZAA-ND.
Send this link via E-Mail
Help With This Screen