CONN RCPT 4POS STR .031 SMD GOLD - 1445339-1 - Connectors
| Digi-Key Part Number | 1445339-1-ND |
750 |
1.79943 |
Extended Price
1349.57 |
| Manufacturer Part Number | 1445339-1 | |||
| Description | CONN RCPT 4POS STR .031 SMD GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1445339-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1445339 1 14453391 |
1445339-1 Specification Sheet
CONN RCPT 4POS STR .031 SMD GOLD - 1445339-1 (1445339-1-ND) - Connectors
Related parts Connectors :CONN RCPT 4POS STR .031 SMD GOLD - 1445339-1
Order 'conn rcpt 4pos str .031 smd gold - 1445339-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1445339-1-ND.
CONN RCPT 22POS R/A SMD GOLD - 1834027-1
Order 'conn rcpt 22pos r/a smd gold - 1834027-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1834027-1-ND.
CONN USB RCPT 4POS R/A SLD GOLD - 1734081-1
Order 'conn usb rcpt 4pos r/a sld gold - 1734081-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734081-1-ND.
CONN USB RCPT 4POS R/A SMD WHITE - 1734082-1
Order 'conn usb rcpt 4pos r/a smd white - 1734082-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734082-1-ND.
CONN RCPT 4POS CPC PNL MT PLAST - 796403-1
Order 'conn rcpt 4pos cpc pnl mt plast - 796403-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796403-1-ND.
CONN RCPT 4POS CPC SHELL SIZE 11 - 211427-1
Order 'conn rcpt 4pos cpc shell size 11 - 211427-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211427-1-ND.
CONN RCPT 10POS DL IDC .100 GOLD - 104305-1
Order 'conn rcpt 10pos dl idc .100 gold - 104305-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104305-1-ND.
CONN HEADER 4POS STR 15GOLD SMD - 1445086-4
Order 'conn header 4pos str 15gold smd - 1445086-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1445086-4-ND.
CONN HEADER 4POS STR 15GOLD SMD - 1445087-4
Order 'conn header 4pos str 15gold smd - 1445087-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1445087-4-ND.
CONN HEADER 4POS STR 30GOLD SMD - 1445095-4
Order 'conn header 4pos str 30gold smd - 1445095-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1445095-4-ND.
CONN RCPT 4POS DUAL VERT SMD - 147102-2
Order 'conn rcpt 4pos dual vert smd - 147102-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147102-2-ND.
CONN RCPT 4POS DUAL VERT SMD - 147105-2
Order 'conn rcpt 4pos dual vert smd - 147105-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147105-2-ND.
CONN RCPT 20POS DL ROW SMD GOLD - 147378-2
Order 'conn rcpt 20pos dl row smd gold - 147378-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147378-2-ND.
CONN RCPT 80POS DL ROW SMD GOLD - 147378-7
Order 'conn rcpt 80pos dl row smd gold - 147378-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147378-7-ND.
CONN RCPT 16POS DL .100 SMD GOLD - 147746-8
Order 'conn rcpt 16pos dl .100 smd gold - 147746-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147746-8-ND.
Send this link via E-Mail
Help With This Screen