CAP CER .1UF 200V X7R 20% RADIAL - MR072C104MAA - Capacitors
| Digi-Key Part Number | MR072C104MAA-ND |
300 |
19.30250 |
Extended Price
5790.75 |
| Manufacturer Part Number | MR072C104MAA | |||
| Description | CAP CER .1UF 200V X7R 20% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR072C104MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 200V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.4" (10.16mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR072C104MAA MR072C104MAA |
MR072C104MAA Specification Sheet
CAP CER .1UF 200V X7R 20% RADIAL - MR072C104MAA (MR072C104MAA-ND) - Capacitors
Related parts Capacitors :CAP CER .1UF 200V X7R 20% RADIAL - MR072C104MAA
Order 'cap cer .1uf 200v x7r 20% radial - MR072C104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C104MAA-ND.
CAP CER .1UF 100V X7R 20% RADIAL - MR061C104MAA
Order 'cap cer .1uf 100v x7r 20% radial - MR061C104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C104MAA-ND.
CAP CER .1UF 100V X7R 20% RADIAL - MR061C104MAATR2
Order 'cap cer .1uf 100v x7r 20% radial - MR061C104MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C104MAATR2-ND.
CAP CER .1UF 50V X7R 20% RADIAL - MR065C104MAAAP2
Order 'cap cer .1uf 50v x7r 20% radial - MR065C104MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C104MAAAP2-ND.
CAP CER .1UF 50V X7R 20% RADIAL - MR065C104MAATR2
Order 'cap cer .1uf 50v x7r 20% radial - MR065C104MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C104MAATR2-ND.
CAP CER .1UF 200V X7R 5% RADIAL - MR072C104JAA
Order 'cap cer .1uf 200v x7r 5% radial - MR072C104JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C104JAA-ND.
CAP CER .1UF 200V X7R 10% RADIAL - MR072C104KAA
Order 'cap cer .1uf 200v x7r 10% radial - MR072C104KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAA
Order 'cap cer .1uf 50v x7r 10% radial - MR045C104KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAATR1
Order 'cap cer .1uf 50v x7r 10% radial - MR045C104KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAATR1-ND.
CAP CER .1UF 50V Z5U 20% RADIAL - MR045E104MAATR1
Order 'cap cer .1uf 50v z5u 20% radial - MR045E104MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045E104MAATR1-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAATR1-ND.
CAP CER 2200PF 200V X7R 20% RAD - MR052C222MAATR1
Order 'cap cer 2200pf 200v x7r 20% rad - MR052C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222MAATR1-ND.
CAP CER 470PF 200V X7R 20% RAD - MR052C471MAA
Order 'cap cer 470pf 200v x7r 20% rad - MR052C471MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471MAA-ND.
CAP CER 4700PF 200V X7R 20% RAD - MR052C472MAATR1
Order 'cap cer 4700pf 200v x7r 20% rad - MR052C472MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C472MAATR1-ND.
Send this link via E-Mail
Help With This Screen