CAP CER 1.0UF 100V Z5U 20% RAD - MR071E105MAA - Capacitors
1.0µF Ceramic Capacitor AVX Corporation Radial 100V MR071E105MAA
| Digi-Key Part Number | MR071E105MAA-ND |
300 |
19.42500 |
Extended Price
5827.50 |
| Manufacturer Part Number | MR071E105MAA | |||
| Description | CAP CER 1.0UF 100V Z5U 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.0µF Ceramic Capacitor AVX Corporation Radial 100V MR071E105MAA
| Technical/Catalog Information | MR071E105MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.4" (10.16mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR071E105MAA MR071E105MAA |
MR071E105MAA Specification Sheet
CAP CER 1.0UF 100V Z5U 20% RAD - MR071E105MAA (MR071E105MAA-ND) - Capacitors
Related parts 1.0µF Ceramic Capacitor AVX Corporation Radial 100V MR071E105MAACAP CER 1.0UF 100V Z5U 20% RAD - MR071E105MAA
Order 'cap cer 1.0uf 100v z5u 20% rad - MR071E105MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR071E105MAA-ND.
CAP CER .10UF 100V Z5U 20% RAD - SR211E104MAR
Order 'cap cer .10uf 100v z5u 20% rad - SR211E104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5738-ND.
CAP CER .47UF 100V Z5U 20% RAD - MR061E474MAA
Order 'cap cer .47uf 100v z5u 20% rad - MR061E474MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061E474MAA-ND.
CAP CER .47UF 100V Z5U 20% RAD - MR061E474MAATR1
Order 'cap cer .47uf 100v z5u 20% rad - MR061E474MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061E474MAATR1-ND.
CAP CER 10000PF 100V Z5U 20% RAD - SR211E103MAR
Order 'cap cer 10000pf 100v z5u 20% rad - SR211E103MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5737-ND.
CAP CER .47UF 100V Z5U 20% RAD - SR301E474MAR
Order 'cap cer .47uf 100v z5u 20% rad - SR301E474MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5743-ND.
CAP CER .10UF 100V +80/-20% RAD - SR211E104ZAA
Order 'cap cer .10uf 100v +80/-20% rad - SR211E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2474-ND.
CAP CER 1.0UF 100V X7R 20% RAD - MR071C105MAA
Order 'cap cer 1.0uf 100v x7r 20% rad - MR071C105MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR071C105MAA-ND.
CAP CER .10UF 50V Z5U 20% RAD - SR295E104MAR
Order 'cap cer .10uf 50v z5u 20% rad - SR295E104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5741-ND.
CAP CER .22UF 100V +80/-20% RAD - SR211E224ZAA
Order 'cap cer .22uf 100v +80/-20% rad - SR211E224ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2475-ND.
CAP CER .10UF 100V +80/-20% RADL - SR211E104ZAR
Order 'cap cer .10uf 100v +80/-20% radl - SR211E104ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3190-ND.
CAP CER 100PF 100V X7R 20% RAD - MR051C101MAA
Order 'cap cer 100pf 100v x7r 20% rad - MR051C101MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C101MAA-ND.
CAP CER 1000PF 100V X7R 20% RAD - MR051C102MAA
Order 'cap cer 1000pf 100v x7r 20% rad - MR051C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102MAA-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAAAP2
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAAAP2-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAA
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAA-ND.
Options for 1.0µF Ceramic Capacitor AVX Corporation Radial 100V MR071E105MAA
Send this link via E-Mail
Help With This Screen
