CAP CER 1.0UF 100V X7R 20% RAD - MR071C105MAA - Capacitors
1.0µF Ceramic Capacitor AVX Corporation Radial 100V MR071C105MAA
| Digi-Key Part Number | MR071C105MAA-ND |
300 |
18.78277 |
Extended Price
5634.83 |
| Manufacturer Part Number | MR071C105MAA | |||
| Description | CAP CER 1.0UF 100V X7R 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.0µF Ceramic Capacitor AVX Corporation Radial 100V MR071C105MAA
| Technical/Catalog Information | MR071C105MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.4" (10.16mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR071C105MAA MR071C105MAA |
MR071C105MAA Specification Sheet
CAP CER 1.0UF 100V X7R 20% RAD - MR071C105MAA (MR071C105MAA-ND) - Capacitors
Related parts 1.0µF Ceramic Capacitor AVX Corporation Radial 100V MR071C105MAACAP CER 1.0UF 100V X7R 20% RAD - MR071C105MAA
Order 'cap cer 1.0uf 100v x7r 20% rad - MR071C105MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR071C105MAA-ND.
CAP CER 100PF 100V X7R 20% RAD - MR051C101MAA
Order 'cap cer 100pf 100v x7r 20% rad - MR051C101MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C101MAA-ND.
CAP CER 1000PF 100V X7R 20% RAD - MR051C102MAA
Order 'cap cer 1000pf 100v x7r 20% rad - MR051C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102MAA-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAAAP2
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAAAP2-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAA
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAA-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAATR1
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAATR1-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAATR2
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAATR2-ND.
CAP CER 220PF 100V X7R 20% RAD - MR051C221MAAAP2
Order 'cap cer 220pf 100v x7r 20% rad - MR051C221MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C221MAAAP2-ND.
CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAAAP2
Order 'cap cer 2200pf 100v x7r 20% rad - MR051C222MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222MAAAP2-ND.
CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAA
Order 'cap cer 2200pf 100v x7r 20% rad - MR051C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222MAA-ND.
CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAATR1
Order 'cap cer 2200pf 100v x7r 20% rad - MR051C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222MAATR1-ND.
CAP CER 0.022UF 100V X7R 20% RAD - MR051C223MAAAP1
Order 'cap cer 0.022uf 100v x7r 20% rad - MR051C223MAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C223MAAAP1-ND.
CAP CER 27PF 100V X7R 20% RAD - MR051C270MAA
Order 'cap cer 27pf 100v x7r 20% rad - MR051C270MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C270MAA-ND.
CAP CER 4700PF 100V X7R 20% RAD - MR051C472MAAAP2
Order 'cap cer 4700pf 100v x7r 20% rad - MR051C472MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C472MAAAP2-ND.
CAP CER 68PF 100V X7R 20% RAD - MR051C680MAAAP2
Order 'cap cer 68pf 100v x7r 20% rad - MR051C680MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C680MAAAP2-ND.
Options for 1.0µF Ceramic Capacitor AVX Corporation Radial 100V MR071C105MAA
Send this link via E-Mail
Help With This Screen
