CONN HOUSING PLUG 20POS .8MM - 1375875-8
| Digi-Key Part Number | 1375875-8-ND |
750 |
.24568 |
Extended Price
184.26 |
| Manufacturer Part Number | 1375875-8 | |||
| Description | CONN HOUSING PLUG 20POS .8MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1375875-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.031" (0.80mm) |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | - |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1375875 8 13758758 |
1375875-8 Specification Sheet
CONN HOUSING PLUG 20POS .8MM - 1375875-8 (1375875-8-ND)
Related parts :CONN HOUSING PLUG 20POS .8MM - 1375875-8
Order 'conn housing plug 20pos .8mm - 1375875-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375875-8-ND.
CONN HOUSING PLUG 20POS BLACK - 201356-1
Order 'conn housing plug 20pos black - 201356-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30114-ND.
CONN HOUSING PLUG 24 POS NATURAL - 1-1375875-0
Order 'conn housing plug 24 pos natural - 1-1375875-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375875-0-ND.
CONN HOUSING PLUG 24 POS NATURAL - 1-1375875-3
Order 'conn housing plug 24 pos natural - 1-1375875-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375875-3-ND.
CONN HOUSING PLUG 10POS - 1375875-3
Order 'conn housing plug 10pos - 1375875-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375875-3-ND.
CONN HOUSING PLUG 8 POS BLACK - 556879-8
Order 'conn housing plug 8 pos black - 556879-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 556879-8-ND.
CONN HOUSING TAB 20POS DUAL PANL - 178803-8
Order 'conn housing tab 20pos dual panl - 178803-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29537-ND.
CONN HOUSING TAB 20POS DUAL FREE - 178964-8
Order 'conn housing tab 20pos dual free - 178964-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29542-ND.
CONN HOUSING TAB 20POS DUAL PANL - 917241-8
Order 'conn housing tab 20pos dual panl - 917241-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29675-ND.
CONN HOUSING TAB 20POS DUAL PANL - 3-917241-8
Order 'conn housing tab 20pos dual panl - 3-917241-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29677-ND.
CONN HOUSING TAB 20POS DUAL FREE - 917242-8
Order 'conn housing tab 20pos dual free - 917242-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29679-ND.
CONN HOUSING TAB 20POS DUAL FREE - 3-917242-8
Order 'conn housing tab 20pos dual free - 3-917242-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29681-ND.
CONN HOUSING 18POS .156 - 1-640136-8
Order 'conn housing 18pos .156 - 1-640136-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640136-8-ND.
CONN HOUSING PLUG 6POS DUAL RED - 1-172168-2
Order 'conn housing plug 6pos dual red - 1-172168-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-172168-2-ND.
CONN HOUSING PLUG 6CIRC DUAL BLK - 1-172168-9
Order 'conn housing plug 6circ dual blk - 1-172168-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-172168-9-ND.
Send this link via E-Mail
Help With This Screen