CAP CER 68000PF 100V NP0 10% RAD - MR071A683KAA - Capacitors
0.068µF Ceramic Capacitor AVX Corporation Radial 100V MR071A683KAA
| Digi-Key Part Number | MR071A683KAA-ND |
300 |
11.36100 |
Extended Price
3408.30 |
| Manufacturer Part Number | MR071A683KAA | |||
| Description | CAP CER 68000PF 100V NP0 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.068µF Ceramic Capacitor AVX Corporation Radial 100V MR071A683KAA
| Technical/Catalog Information | MR071A683KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.4" (10.16mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR071A683KAA MR071A683KAA |
MR071A683KAA Specification Sheet
CAP CER 68000PF 100V NP0 10% RAD - MR071A683KAA (MR071A683KAA-ND) - Capacitors
Related parts 0.068µF Ceramic Capacitor AVX Corporation Radial 100V MR071A683KAACAP CER 68000PF 100V NP0 10% RAD - MR071A683KAA
Order 'cap cer 68000pf 100v np0 10% rad - MR071A683KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR071A683KAA-ND.
CAP CER 100PF 100V NP0 10% RAD - AR211A101K4R
Order 'cap cer 100pf 100v np0 10% rad - AR211A101K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4495-ND.
CAP CER 1000PF 100V NP0 10% RAD - AR211A102K4R
Order 'cap cer 1000pf 100v np0 10% rad - AR211A102K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4496-ND.
CAP CER 10PF 100V NP0 10% RAD - MR051A100KAATR1
Order 'cap cer 10pf 100v np0 10% rad - MR051A100KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A100KAATR1-ND.
CAP CER 100PF 100V NP0 10% RAD - MR051A101KAA
Order 'cap cer 100pf 100v np0 10% rad - MR051A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A101KAA-ND.
CAP CER 100PF 100V NP0 10% RAD - MR051A101KAATR1
Order 'cap cer 100pf 100v np0 10% rad - MR051A101KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A101KAATR1-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAA
Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102KAA-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAATR1
Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102KAATR1-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAATR2
Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102KAATR2-ND.
CAP CER 120PF 100V NP0 10% RAD - MR051A121KAA
Order 'cap cer 120pf 100v np0 10% rad - MR051A121KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A121KAA-ND.
CAP CER 120PF 100V NP0 10% RAD - MR051A121KAT
Order 'cap cer 120pf 100v np0 10% rad - MR051A121KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A121KAT-ND.
CAP CER 15PF 100V NP0 10% RAD - MR051A150KAATR1
Order 'cap cer 15pf 100v np0 10% rad - MR051A150KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A150KAATR1-ND.
CAP CER 150PF 100V NP0 10% RAD - MR051A151KAA
Order 'cap cer 150pf 100v np0 10% rad - MR051A151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A151KAA-ND.
CAP CER 18PF 100V NP0 10% RAD - MR051A180KAA
Order 'cap cer 18pf 100v np0 10% rad - MR051A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A180KAA-ND.
CAP CER 1800PF 100V NP0 10% RAD - MR051A182KAA
Order 'cap cer 1800pf 100v np0 10% rad - MR051A182KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A182KAA-ND.
Options for 0.068µF Ceramic Capacitor AVX Corporation Radial 100V MR071A683KAA
Send this link via E-Mail
Help With This Screen
