Keywords:





CAP CER 47000PF 100V NP0 10% RAD - MR071A473KAA - Capacitors

0.047µF Ceramic Capacitor AVX Corporation Radial 100V MR071A473KAA

Digi-Key Part Number MR071A473KAA-ND
Price Break
300
Unit Price
11.36100
Extended Price
3408.30
Manufacturer Part NumberMR071A473KAA
DescriptionCAP CER 47000PF 100V NP0 10% RAD
Quantity Available Non-Stock
All prices are in USD

Purchase 0.047µF Ceramic Capacitor AVX Corporation Radial 100V MR071A473KAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 0.047µF Ceramic Capacitor AVX Corporation Radial 100V MR071A473KAA
Technical/Catalog InformationMR071A473KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.4" (10.16mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR071A473KAA
MR071A473KAA

MR071A473KAA Specification Sheet

Image of CAP CER 47000PF 100V NP0 10% RAD - MR071A473KAA

CAP CER 47000PF 100V NP0 10% RAD - MR071A473KAA (MR071A473KAA-ND) - Capacitors

Related parts 0.047µF Ceramic Capacitor AVX Corporation Radial 100V MR071A473KAA
CAP CER 47000PF 100V NP0 10% RAD - MR071A473KAA
 Order 'cap cer 47000pf 100v np0 10% rad - MR071A473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR071A473KAA-ND.
CAP CER 100PF 100V NP0 10% RAD - AR211A101K4R
 Order 'cap cer 100pf 100v np0 10% rad - AR211A101K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4495-ND.
CAP CER 1000PF 100V NP0 10% RAD - AR211A102K4R
 Order 'cap cer 1000pf 100v np0 10% rad - AR211A102K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4496-ND.
CAP CER 10PF 100V NP0 10% RAD - MR051A100KAATR1
 Order 'cap cer 10pf 100v np0 10% rad - MR051A100KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A100KAATR1-ND.
CAP CER 100PF 100V NP0 10% RAD - MR051A101KAA
 Order 'cap cer 100pf 100v np0 10% rad - MR051A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A101KAA-ND.
CAP CER 100PF 100V NP0 10% RAD - MR051A101KAATR1
 Order 'cap cer 100pf 100v np0 10% rad - MR051A101KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A101KAATR1-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAA
 Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102KAA-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAATR1
 Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102KAATR1-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAATR2
 Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102KAATR2-ND.
CAP CER 120PF 100V NP0 10% RAD - MR051A121KAA
 Order 'cap cer 120pf 100v np0 10% rad - MR051A121KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A121KAA-ND.
CAP CER 120PF 100V NP0 10% RAD - MR051A121KAT
 Order 'cap cer 120pf 100v np0 10% rad - MR051A121KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A121KAT-ND.
CAP CER 15PF 100V NP0 10% RAD - MR051A150KAATR1
 Order 'cap cer 15pf 100v np0 10% rad - MR051A150KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A150KAATR1-ND.
CAP CER 150PF 100V NP0 10% RAD - MR051A151KAA
 Order 'cap cer 150pf 100v np0 10% rad - MR051A151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A151KAA-ND.
CAP CER 18PF 100V NP0 10% RAD - MR051A180KAA
 Order 'cap cer 18pf 100v np0 10% rad - MR051A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A180KAA-ND.
CAP CER 1800PF 100V NP0 10% RAD - MR051A182KAA
 Order 'cap cer 1800pf 100v np0 10% rad - MR051A182KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A182KAA-ND.

Options for 0.047µF Ceramic Capacitor AVX Corporation Radial 100V MR071A473KAA
Send this link via E-Mail
Help With This Screen

CAP CER 47000PF 100V NP0 10% RAD - MR071A473KAA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 47000PF 100V C0G 5% RAD - FK22C0G2A473J Next: CAP CER 47000PF 100V NP0 2% RAD - MR071A473GAA
CAP CER 47000PF 100V NP0 10% RAD - MR071A473KAA