CAP CER .56UF 50V Z5U 80% RADIAL - MR065E564ZAA - Capacitors
| Digi-Key Part Number | MR065E564ZAA-ND |
1000 |
1.52950 |
Extended Price
1529.50 |
| Manufacturer Part Number | MR065E564ZAA | |||
| Description | CAP CER .56UF 50V Z5U 80% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR065E564ZAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.56µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR065E564ZAA MR065E564ZAA |
MR065E564ZAA Specification Sheet
CAP CER .56UF 50V Z5U 80% RADIAL - MR065E564ZAA (MR065E564ZAA-ND) - Capacitors
Related parts Capacitors :CAP CER .56UF 50V Z5U 80% RADIAL - MR065E564ZAA
Order 'cap cer .56uf 50v z5u 80% radial - MR065E564ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065E564ZAA-ND.
CAP CER .1UF 50V Z5U 80% RADIAL - MR045E104ZAATR1
Order 'cap cer .1uf 50v z5u 80% radial - MR045E104ZAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045E104ZAATR1-ND.
CAP CER .1UF 50V Z5U 80% RADIAL - MR055E104ZAA
Order 'cap cer .1uf 50v z5u 80% radial - MR055E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055E104ZAA-ND.
CAP CER .33UF 50V Z5U 80% RADIAL - MR055E334ZAA
Order 'cap cer .33uf 50v z5u 80% radial - MR055E334ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055E334ZAA-ND.
CAP CER 1.0UF 50V Z5U 80% RADIAL - MR065E105ZAA
Order 'cap cer 1.0uf 50v z5u 80% radial - MR065E105ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065E105ZAA-ND.
CAP CER 1.0UF 50V Z5U 80% RADIAL - MR065E105ZAATR2
Order 'cap cer 1.0uf 50v z5u 80% radial - MR065E105ZAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065E105ZAATR2-ND.
CAP CER 2.2UF 50V Z5U 80% RADIAL - MR075E225ZAA
Order 'cap cer 2.2uf 50v z5u 80% radial - MR075E225ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075E225ZAA-ND.
CAP CER 4.7UF 50V Z5U 80% RADIAL - MR075E475ZAA
Order 'cap cer 4.7uf 50v z5u 80% radial - MR075E475ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075E475ZAA-ND.
CAP CER 10UF 50V Z5U 80% RADIAL - MR085E106ZAA
Order 'cap cer 10uf 50v z5u 80% radial - MR085E106ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR085E106ZAA-ND.
CAP CER .1UF 50V Z5U 20% RADIAL - MR045E104MAATR1
Order 'cap cer .1uf 50v z5u 20% radial - MR045E104MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045E104MAATR1-ND.
CAP CER .1UF 200V Z5U 80% RADIAL - MR062E104ZAATR2
Order 'cap cer .1uf 200v z5u 80% radial - MR062E104ZAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062E104ZAATR2-ND.
CAP CER .56UF 50V X7R 5% RADIAL - MR065C564JAA
Order 'cap cer .56uf 50v x7r 5% radial - MR065C564JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C564JAA-ND.
CAP CER .56UF 50V X7R 10% RADIAL - MR065C564KAA
Order 'cap cer .56uf 50v x7r 10% radial - MR065C564KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C564KAA-ND.
CAP CER 1.0UF 50V Z5U 20% RADIAL - MR065E105MAATR1
Order 'cap cer 1.0uf 50v z5u 20% radial - MR065E105MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065E105MAATR1-ND.
CAP CER 1.0UF 50V Z5U 20% RADIAL - MR075E105MAA
Order 'cap cer 1.0uf 50v z5u 20% radial - MR075E105MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075E105MAA-ND.
Send this link via E-Mail
Help With This Screen