CONN PLUG 14POS NATURAL - 1375875-5
| Digi-Key Part Number | 1375875-5-ND |
750 |
.23531 |
Extended Price
176.48 |
| Manufacturer Part Number | 1375875-5 | |||
| Description | CONN PLUG 14POS NATURAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1375875-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.031" (0.80mm) |
| Series | AMPMODUĀ® Micro |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | - |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1375875 5 13758755 |
1375875-5 Specification Sheet
CONN PLUG 14POS NATURAL - 1375875-5 (1375875-5-ND)
Related parts:CONN PLUG 14POS NATURAL - 1375875-5
Order 'conn plug 14pos natural - 1375875-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375875-5-ND.
CONN PLUG 14POS .137 TIN - 1-284506-4
Order 'conn plug 14pos .137 tin - 1-284506-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284506-4-ND.
CONN PLUG 14POS .200 TIN - 1-284047-4
Order 'conn plug 14pos .200 tin - 1-284047-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284047-4-ND.
CONN PLUG 14POS UNIV I/O NO EARS - 1-111504-5
Order 'conn plug 14pos univ i/o no ears - 1-111504-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111504-5-ND.
CONN PLUG 14POS DIP .1X.3 15GOLD - 746612-2
Order 'conn plug 14pos dip .1x.3 15gold - 746612-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ADP14G-ND.
CONN PLUG 14POS DIP .1X.3 TIN - 746613-2
Order 'conn plug 14pos dip .1x.3 tin - 746613-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ADP14T-ND.
CONN PLUG 14POS MINI UNIV-MATE - 770582-1
Order 'conn plug 14pos mini univ-mate - 770582-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25578-ND.
CONN PLUG 14POS MINI UNIV-MATE 2 - 794202-1
Order 'conn plug 14pos mini univ-mate 2 - 794202-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25664-ND.
CONN PLUG 14POS .1" POL UNLOAD - 1-103653-3
Order 'conn plug 14pos .1" pol unload - 1-103653-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28755-ND.
CONN PLUG 14POS PANEL MOUNT - 1-794953-4
Order 'conn plug 14pos panel mount - 1-794953-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30584-ND.
CONN PLUG 14POS FREE HANGING - 1-1586000-4
Order 'conn plug 14pos free hanging - 1-1586000-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30660-ND.
CONN PLUG STRAIGHT GOLD CRIMP - 5-1532005-1
Order 'conn plug straight gold crimp - 5-1532005-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532005-1-ND.
CONN PLUG ADAPTER 24PIN SLOTTED - 5-1437515-8
Order 'conn plug adapter 24pin slotted - 5-1437515-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437515-8-ND.
CONN PLUG 9POS 30AWG 3" - 5-1589455-6
Order 'conn plug 9pos 30awg 3" - 5-1589455-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1589455-6-ND.
CONN PLUG F STR CT100 - 5-1814822-5
Order 'conn plug f str ct100 - 5-1814822-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97606-ND.
Send this link via E-Mail
Help With This Screen