CONN RCPT 20POS VERT .8MM SMD - 1375870-8 - Connectors
| Digi-Key Part Number | 1375870-8-ND |
750 |
5.40939 |
Extended Price
4057.04 |
| Manufacturer Part Number | 1375870-8 | |||
| Description | CONN RCPT 20POS VERT .8MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1375870-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Lock |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1375870 8 13758708 |
1375870-8 Specification Sheet
CONN RCPT 20POS VERT .8MM SMD - 1375870-8 (1375870-8-ND) - Connectors
Related parts Connectors :CONN RCPT 20POS VERT .8MM SMD - 1375870-8
Order 'conn rcpt 20pos vert .8mm smd - 1375870-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375870-8-ND.
CONN RCPT 6POS VERT .8MM SMD - 1375870-1
Order 'conn rcpt 6pos vert .8mm smd - 1375870-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375870-1-ND.
CONN RCPT 8POS VERT .8MM SMD - 1375870-2
Order 'conn rcpt 8pos vert .8mm smd - 1375870-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375870-2-ND.
CONN RCPT 12POS VERT .8MM SMD - 1375870-4
Order 'conn rcpt 12pos vert .8mm smd - 1375870-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375870-4-ND.
CONN RCPT 14POS VERT .8MM SMD - 1375870-5
Order 'conn rcpt 14pos vert .8mm smd - 1375870-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375870-5-ND.
CONN PLUG 160POS VERT .8MM SMD - 179029-8
Order 'conn plug 160pos vert .8mm smd - 179029-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-8-ND.
CONN RCPT 266POS VERT .025 SMD - 2-5767004-8
Order 'conn rcpt 266pos vert .025 smd - 2-5767004-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99289-ND.
CONN PLUG 200POS VERT .8MM SMD - 1-179029-0
Order 'conn plug 200pos vert .8mm smd - 1-179029-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-179029-0-ND.
CONN PLUG 40POS VERT .8MM SMD - 179029-1
Order 'conn plug 40pos vert .8mm smd - 179029-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-1-ND.
CONN PLUG 60POS VERT .8MM SMD - 179029-2
Order 'conn plug 60pos vert .8mm smd - 179029-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-2-ND.
CONN PLUG 100POS VERT .8MM SMD - 179029-4
Order 'conn plug 100pos vert .8mm smd - 179029-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-4-ND.
CONN PLUG 140POS VERT .8MM SMD - 179029-6
Order 'conn plug 140pos vert .8mm smd - 179029-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-6-ND.
CONN PLUG 180POS VERT .8MM SMD - 179029-9
Order 'conn plug 180pos vert .8mm smd - 179029-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-9-ND.
CONN RCPT 114POS VERT .025 SMD - 2-5767004-4
Order 'conn rcpt 114pos vert .025 smd - 2-5767004-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99290-ND.
CONN RCPT 190POS VERT .025 SMD - 2-5767004-6
Order 'conn rcpt 190pos vert .025 smd - 2-5767004-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99287-ND.
Send this link via E-Mail
Help With This Screen