CAP CER .22UF 50V X7R 5% RADIAL - MR065C224JAAAP2\ - Capacitors
| Digi-Key Part Number | MR065C224JAAAP2\-ND |
3000 |
.66400 |
Extended Price
1992.00 |
| Manufacturer Part Number | MR065C224JAAAP2\ | |||
| Description | CAP CER .22UF 50V X7R 5% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR065C224JAAAP2\ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR065C224JAAAP2\ MR065C224JAAAP2\ |
MR065C224JAAAP2\ Specification Sheet
CAP CER .22UF 50V X7R 5% RADIAL - MR065C224JAAAP2\ (MR065C224JAAAP2\-ND) - Capacitors
Related parts Capacitors :CAP CER .22UF 50V X7R 5% RADIAL - MR065C224JAAAP2\
Order 'cap cer .22uf 50v x7r 5% radial - MR065C224JAAAP2\' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C224JAAAP2\-ND.
CAP CER .22UF 50V X7R 5% RADIAL - MR065C224JAA
Order 'cap cer .22uf 50v x7r 5% radial - MR065C224JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C224JAA-ND.
CAP CER 2.2UF 50V X7R 5% RADIAL - MR075C225JAA
Order 'cap cer 2.2uf 50v x7r 5% radial - MR075C225JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075C225JAA-ND.
CAP CER 1000PF 50V X7R 5% RADIAL - MR055C102JAA
Order 'cap cer 1000pf 50v x7r 5% radial - MR055C102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C102JAA-ND.
CAP CER .1UF 50V X7R 5% RADIAL - MR055C104JAAAP2
Order 'cap cer .1uf 50v x7r 5% radial - MR055C104JAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104JAAAP2-ND.
CAP CER .1UF 50V X7R 5% RADIAL - MR055C104JAA
Order 'cap cer .1uf 50v x7r 5% radial - MR055C104JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104JAA-ND.
CAP CER 150PF 50V X7R 5% RADIAL - MR055C151JAA
Order 'cap cer 150pf 50v x7r 5% radial - MR055C151JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C151JAA-ND.
CAP CER 3300PF 50V X7R 5% RADIAL - MR055C332JAA
Order 'cap cer 3300pf 50v x7r 5% radial - MR055C332JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C332JAA-ND.
CAP CER .1UF 50V X7R 5% RADIAL - MR065C104JAA
Order 'cap cer .1uf 50v x7r 5% radial - MR065C104JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C104JAA-ND.
CAP CER 1.0UF 50V X7R 5% RADIAL - MR065C105JAA
Order 'cap cer 1.0uf 50v x7r 5% radial - MR065C105JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C105JAA-ND.
CAP CER 1.0UF 50V X7R 5% RADIAL - MR065C105JAATR1
Order 'cap cer 1.0uf 50v x7r 5% radial - MR065C105JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C105JAATR1-ND.
CAP CER .27UF 50V X7R 5% RADIAL - MR065C274JAA
Order 'cap cer .27uf 50v x7r 5% radial - MR065C274JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C274JAA-ND.
CAP CER .47UF 50V X7R 5% RADIAL - MR065C474JAAAP2
Order 'cap cer .47uf 50v x7r 5% radial - MR065C474JAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C474JAAAP2-ND.
CAP CER .47UF 50V X7R 5% RADIAL - MR065C474JAT
Order 'cap cer .47uf 50v x7r 5% radial - MR065C474JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C474JAT-ND.
CAP CER .56UF 50V X7R 5% RADIAL - MR065C564JAA
Order 'cap cer .56uf 50v x7r 5% radial - MR065C564JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C564JAA-ND.
Send this link via E-Mail
Help With This Screen
